Keywords:





SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T2B4M2QE - Switches

SPDT Toggle Switch On-On 3A @ 120VAC E-Switch 200MSP1T2B4M2QE

Digi-Key Part Number 200MSP1T2B4M2QE-ND
Price Break
59
Unit Price
2.49102
Extended Price
146.97
Manufacturer Part Number200MSP1T2B4M2QE
DescriptionSWITCH TOGGLE SPDT 3A PC MOUNT
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-On 3A @ 120VAC E-Switch 200MSP1T2B4M2QE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Toggle Switch On-On 3A @ 120VAC E-Switch 200MSP1T2B4M2QE
Technical/Catalog Information200MSP1T2B4M2QE
VendorE-Switch
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypeThrough Hole
Actuator Length5.330mm
Actuator TypeStandard Round
Bushing ThreadUnthreaded
Contact Rating @ Voltage3A @ 120VAC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 200MSP1T2B4M2QE
200MSP1T2B4M2QE

200MSP1T2B4M2QE Specification Sheet

Image of SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T2B4M2QE

SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T2B4M2QE (200MSP1T2B4M2QE-ND) - Switches

Related parts SPDT Toggle Switch On-On 3A @ 120VAC E-Switch 200MSP1T2B4M2QE
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T2B4M2QE
 Order 'switch toggle spdt 3a pc mount - 200MSP1T2B4M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T2B4M2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T2B1M2QE
 Order 'switch toggle spdt 3a pc mount - 200MSP1T2B1M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T2B1M2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T2B1M2QEH
 Order 'switch toggle spdt 3a pc mount - 200MSP1T2B1M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T2B1M2QEH-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T4B1M2QE
 Order 'switch toggle spdt 3a pc mount - 200MSP1T4B1M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T4B1M2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T4B1M2QEH
 Order 'switch toggle spdt 3a pc mount - 200MSP1T4B1M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T4B1M2QEH-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T4B3M2QE
 Order 'switch toggle spdt 3a pc mount - 200MSP1T4B3M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T4B3M2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T5B1M2QE
 Order 'switch toggle spdt 3a pc mount - 200MSP1T5B1M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T5B1M2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP2T1B1M2QE
 Order 'switch toggle spdt 3a pc mount - 200MSP2T1B1M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP2T1B1M2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP2T1B5M2QE
 Order 'switch toggle spdt 3a pc mount - 200MSP2T1B5M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP2T1B5M2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T1B2M2QE
 Order 'switch toggle spdt 3a pc mount - 200MSP1T1B2M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T1B2M2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T1B2VS2QE
 Order 'switch toggle spdt 3a pc mount - 200MSP1T1B2VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T1B2VS2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T1B4VS2QE
 Order 'switch toggle spdt 3a pc mount - 200MSP1T1B4VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T1B4VS2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T2B2M2QE
 Order 'switch toggle spdt 3a pc mount - 200MSP1T2B2M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T2B2M2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T2B2VS2QE
 Order 'switch toggle spdt 3a pc mount - 200MSP1T2B2VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T2B2VS2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T2B4VS2QE
 Order 'switch toggle spdt 3a pc mount - 200MSP1T2B4VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T2B4VS2QE-ND.

Options for SPDT Toggle Switch On-On 3A @ 120VAC E-Switch 200MSP1T2B4M2QE
Send this link via E-Mail
Help With This Screen

SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T2B4M2QE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T2B2VS2QE Next: SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T2B4VS2QE
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T2B4M2QE