SWITCH TOGGLE DPDT .4VA VERT R/A - 200MDP3T3B4M7RE - Switches
| Digi-Key Part Number | 200MDP3T3B4M7RE-ND |
23 |
6.40609 |
Extended Price
147.34 |
| Manufacturer Part Number | 200MDP3T3B4M7RE | |||
| Description | SWITCH TOGGLE DPDT .4VA VERT R/A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 200MDP3T3B4M7RE |
| Vendor | E-Switch |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-Off-On |
| Mounting Type | Through Hole |
| Actuator Length | 7.370mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
200MDP3T3B4M7RE 200MDP3T3B4M7RE |
200MDP3T3B4M7RE Specification Sheet
SWITCH TOGGLE DPDT .4VA VERT R/A - 200MDP3T3B4M7RE (200MDP3T3B4M7RE-ND) - Switches
Related parts Switches :SWITCH TOGGLE DPDT .4VA VERT R/A - 200MDP3T3B4M7RE
Order 'switch toggle dpdt .4va vert r/a - 200MDP3T3B4M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP3T3B4M7RE-ND.
SWITCH TOGGLE DPDT .4VA PC MOUNT - 200MDP3T3B6VS2RE
Order 'switch toggle dpdt .4va pc mount - 200MDP3T3B6VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP3T3B6VS2RE-ND.
SWITCH TOGGLE DPDT .4VA SD LUG - 200MDP3T4B4M1RE
Order 'switch toggle dpdt .4va sd lug - 200MDP3T4B4M1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP3T4B4M1RE-ND.
SWITCH TOGGLE DPDT .4VA PC MOUNT - 200MDP3T4B5M2RE
Order 'switch toggle dpdt .4va pc mount - 200MDP3T4B5M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP3T4B5M2RE-ND.
SWITCH TOGGLE DPDT .4VA R/A - 200MDP3T4B5M6RE
Order 'switch toggle dpdt .4va r/a - 200MDP3T4B5M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP3T4B5M6RE-ND.
SWITCH TOGGLE DPDT 3A VERT R/A - 200MDP3T5B1M7QE
Order 'switch toggle dpdt 3a vert r/a - 200MDP3T5B1M7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP3T5B1M7QE-ND.
SWITCH TOGGLE DPDT 3A VERT R/A - 200MDP3T5B1M7QEH
Order 'switch toggle dpdt 3a vert r/a - 200MDP3T5B1M7QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP3T5B1M7QEH-ND.
SWITCH TOGGLE SPDT .4VA VERT R/A - 200MSP1T1B1M7RE
Order 'switch toggle spdt .4va vert r/a - 200MSP1T1B1M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T1B1M7RE-ND.
SWITCH TOGGLE SPDT .4VA VERT R/A - 200MSP1T1B2M7RE
Order 'switch toggle spdt .4va vert r/a - 200MSP1T1B2M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T1B2M7RE-ND.
SWITCH TOGGLE SPDT .4VA VERT R/A - 200MSP1T3B3M7RE
Order 'switch toggle spdt .4va vert r/a - 200MSP1T3B3M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T3B3M7RE-ND.
SWITCH TOGGLE SPDT .4VA VERT R/A - 200MSP1T3B4M7RE
Order 'switch toggle spdt .4va vert r/a - 200MSP1T3B4M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T3B4M7RE-ND.
SWITCH TOGGLE SPDT .4VA VERT R/A - 200MSP1T4B2M7RE
Order 'switch toggle spdt .4va vert r/a - 200MSP1T4B2M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T4B2M7RE-ND.
SWITCH TOGGLE SPDT .4VA VERT R/A - 200MSP2T1B6M7RE
Order 'switch toggle spdt .4va vert r/a - 200MSP2T1B6M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP2T1B6M7RE-ND.
SWITCH TOGGLE SPDT .4VA VERT R/A - 200MSP3T1B2M7RE
Order 'switch toggle spdt .4va vert r/a - 200MSP3T1B2M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP3T1B2M7RE-ND.
SWITCH TOGGLE SPDT .4VA VERT R/A - 200MSP3T1B3M7RE
Order 'switch toggle spdt .4va vert r/a - 200MSP3T1B3M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP3T1B3M7RE-ND.
Send this link via E-Mail
Help With This Screen