SWITCH TOGGLE DPDT 3A R/A - 200MDP1T4B1M6QE - Switches
| Digi-Key Part Number | 200MDP1T4B1M6QE-ND |
31 |
4.75323 |
Extended Price
147.35 |
| Manufacturer Part Number | 200MDP1T4B1M6QE | |||
| Description | SWITCH TOGGLE DPDT 3A R/A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 200MDP1T4B1M6QE |
| Vendor | E-Switch |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 12.700mm |
| Actuator Type | Standard Round |
| Bushing Thread | 10-48 |
| Contact Rating @ Voltage | 3A @ 120VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
200MDP1T4B1M6QE 200MDP1T4B1M6QE |
200MDP1T4B1M6QE Specification Sheet
SWITCH TOGGLE DPDT 3A R/A - 200MDP1T4B1M6QE (200MDP1T4B1M6QE-ND) - Switches
Related parts Switches :SWITCH TOGGLE DPDT 3A SD LUG - 200MDP1T4B3M1QE
Order 'switch toggle dpdt 3a sd lug - 200MDP1T4B3M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T4B3M1QE-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP1T4B3M2QE
Order 'switch toggle dpdt 3a pc mount - 200MDP1T4B3M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T4B3M2QE-ND.
SWITCH TOGGLE DPDT 3A VERT R/A - 200MDP1T4B4M7QE
Order 'switch toggle dpdt 3a vert r/a - 200MDP1T4B4M7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T4B4M7QE-ND.
SWITCH TOGGLE DPDT 3A SD LUG - 200MDP1T4B5M1QE
Order 'switch toggle dpdt 3a sd lug - 200MDP1T4B5M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T4B5M1QE-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP1T4B7M2QE
Order 'switch toggle dpdt 3a pc mount - 200MDP1T4B7M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T4B7M2QE-ND.
SWITCH TOGGLE DPDT 3A VERT R/A - 200MDP1T5B4M7QE
Order 'switch toggle dpdt 3a vert r/a - 200MDP1T5B4M7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T5B4M7QE-ND.
SWITCH TOGGLE DPDT 3A R/A - 200MDP2T1B3M6QE
Order 'switch toggle dpdt 3a r/a - 200MDP2T1B3M6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP2T1B3M6QE-ND.
SWITCH TOGGLE DPDT 3A SD LUG - 200MDP2T2B2M1QE
Order 'switch toggle dpdt 3a sd lug - 200MDP2T2B2M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP2T2B2M1QE-ND.
SWITCH TOGGLE DPDT 3A R/A - 200MDP2T2B2M6QE
Order 'switch toggle dpdt 3a r/a - 200MDP2T2B2M6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP2T2B2M6QE-ND.
SWITCH TOGGLE DPDT 3A SD LUG - 200MDP2T2B3M1QE
Order 'switch toggle dpdt 3a sd lug - 200MDP2T2B3M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP2T2B3M1QE-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP2T2B4M2QE
Order 'switch toggle dpdt 3a pc mount - 200MDP2T2B4M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP2T2B4M2QE-ND.
SWITCH TOGGLE DPDT 3A SD LUG - 200MDP2T2B7M1QE
Order 'switch toggle dpdt 3a sd lug - 200MDP2T2B7M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP2T2B7M1QE-ND.
SWITCH TOGGLE DPDT 3A SD LUG - 200MDP2T2B7M1QEH
Order 'switch toggle dpdt 3a sd lug - 200MDP2T2B7M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP2T2B7M1QEH-ND.
SWITCH TOGGLE DPDT 3A SD LUG - 200MDP2T4B3M1QE
Order 'switch toggle dpdt 3a sd lug - 200MDP2T4B3M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP2T4B3M1QE-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP2T4B3M2QE
Order 'switch toggle dpdt 3a pc mount - 200MDP2T4B3M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP2T4B3M2QE-ND.
Send this link via E-Mail
Help With This Screen