Keywords:





SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP1T1B3M2QE - Switches

DPDT Toggle Switch On-On 3A @ 120VAC E-Switch 200MDP1T1B3M2QE

Digi-Key Part Number 200MDP1T1B3M2QE-ND
Price Break
39
Unit Price
3.74692
Extended Price
146.13
Manufacturer Part Number200MDP1T1B3M2QE
DescriptionSWITCH TOGGLE DPDT 3A PC MOUNT
Quantity Available Non-Stock
All prices are in USD

Purchase DPDT Toggle Switch On-On 3A @ 120VAC E-Switch 200MDP1T1B3M2QE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for DPDT Toggle Switch On-On 3A @ 120VAC E-Switch 200MDP1T1B3M2QE
Technical/Catalog Information200MDP1T1B3M2QE
VendorE-Switch
CategorySwitches
CircuitDPDT
Switch FunctionOn-On
Mounting TypePanel Mount
Actuator Length9.400mm
Actuator TypeStandard Round
Bushing Thread10-48
Contact Rating @ Voltage3A @ 120VAC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 200MDP1T1B3M2QE
200MDP1T1B3M2QE

200MDP1T1B3M2QE Specification Sheet

Image of SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP1T1B3M2QE

SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP1T1B3M2QE (200MDP1T1B3M2QE-ND) - Switches

Related parts DPDT Toggle Switch On-On 3A @ 120VAC E-Switch 200MDP1T1B3M2QE
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP1T1B3M2QE
 Order 'switch toggle dpdt 3a pc mount - 200MDP1T1B3M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T1B3M2QE-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP1T1B5M2QE
 Order 'switch toggle dpdt 3a pc mount - 200MDP1T1B5M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T1B5M2QE-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP1T2B1M2QE
 Order 'switch toggle dpdt 3a pc mount - 200MDP1T2B1M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T2B1M2QE-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP1T2B1M2QEH
 Order 'switch toggle dpdt 3a pc mount - 200MDP1T2B1M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T2B1M2QEH-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP1T4B3M2QE
 Order 'switch toggle dpdt 3a pc mount - 200MDP1T4B3M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T4B3M2QE-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP1T4B7M2QE
 Order 'switch toggle dpdt 3a pc mount - 200MDP1T4B7M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T4B7M2QE-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP2T4B3M2QE
 Order 'switch toggle dpdt 3a pc mount - 200MDP2T4B3M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP2T4B3M2QE-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP2T4B3M2QEH
 Order 'switch toggle dpdt 3a pc mount - 200MDP2T4B3M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP2T4B3M2QEH-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP1T2B2M2QE
 Order 'switch toggle dpdt 3a pc mount - 200MDP1T2B2M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T2B2M2QE-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP1T2B4M2QE
 Order 'switch toggle dpdt 3a pc mount - 200MDP1T2B4M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T2B4M2QE-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP1T2B4VS2QE
 Order 'switch toggle dpdt 3a pc mount - 200MDP1T2B4VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T2B4VS2QE-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP2T2B4M2QE
 Order 'switch toggle dpdt 3a pc mount - 200MDP2T2B4M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP2T2B4M2QE-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP3T1B1M2QE
 Order 'switch toggle dpdt 3a pc mount - 200MDP3T1B1M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP3T1B1M2QE-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP3T1B1M2QEH
 Order 'switch toggle dpdt 3a pc mount - 200MDP3T1B1M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP3T1B1M2QEH-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP3T1B3M2QE
 Order 'switch toggle dpdt 3a pc mount - 200MDP3T1B3M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP3T1B3M2QE-ND.

Options for DPDT Toggle Switch On-On 3A @ 120VAC E-Switch 200MDP1T1B3M2QE
Send this link via E-Mail
Help With This Screen

SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP1T1B3M2QE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH TOGGLE DPDT 3A PC MNT 4PC - 200MDP1T1B1M2QEH Next: SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP1T1B5M2QE
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP1T1B3M2QE