SWITCH TOGGLE SPDT 3A PC MNT - 200AWMSP3T2A1M2QE - Switches
| Digi-Key Part Number | 200AWMSP3T2A1M2QE-ND |
42 |
3.50619 |
Extended Price
147.26 |
| Manufacturer Part Number | 200AWMSP3T2A1M2QE | |||
| Description | SWITCH TOGGLE SPDT 3A PC MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 200AWMSP3T2A1M2QE |
| Vendor | E-Switch |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Mounting Type | Through Hole |
| Actuator Length | 6.100mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 3A @ 120VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
200AWMSP3T2A1M2QE 200AWMSP3T2A1M2QE |
200AWMSP3T2A1M2QE Specification Sheet
SWITCH TOGGLE SPDT 3A PC MNT - 200AWMSP3T2A1M2QE (200AWMSP3T2A1M2QE-ND) - Switches
Related parts Switches :SWITCH TOGGLE SPDT 3A PC MNT - 200AWMSP4T1A1M2QE
Order 'switch toggle spdt 3a pc mnt - 200AWMSP4T1A1M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200AWMSP4T1A1M2QE-ND.
SWITCH TOGGLE SPDT 3A PC MNT - 200AWMSP5T1A1M2QE
Order 'switch toggle spdt 3a pc mnt - 200AWMSP5T1A1M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200AWMSP5T1A1M2QE-ND.
SWITCH TOGGLE SPDT 3A PC MNT - 200AWMSP3T2A1M2QE
Order 'switch toggle spdt 3a pc mnt - 200AWMSP3T2A1M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200AWMSP3T2A1M2QE-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 200AWMSP3T2A1M2RE
Order 'switch toggle spdt .4va pc mnt - 200AWMSP3T2A1M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200AWMSP3T2A1M2RE-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 200AWMSP4T2A1M2RE
Order 'switch toggle spdt .4va pc mnt - 200AWMSP4T2A1M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200AWMSP4T2A1M2RE-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 200AWMSP5T1A1VS2RE
Order 'switch toggle spdt .4va pc mnt - 200AWMSP5T1A1VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200AWMSP5T1A1VS2RE-ND.
SWITCH TOGGLE SPST 3A PC MNT - 200AWMSP6T1A1M2QE
Order 'switch toggle spst 3a pc mnt - 200AWMSP6T1A1M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200AWMSP6T1A1M2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T1B2M2QE
Order 'switch toggle spdt 3a pc mount - 200MSP1T1B2M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T1B2M2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T1B2VS2QE
Order 'switch toggle spdt 3a pc mount - 200MSP1T1B2VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T1B2VS2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T1B4VS2QE
Order 'switch toggle spdt 3a pc mount - 200MSP1T1B4VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T1B4VS2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T2B1M2QE
Order 'switch toggle spdt 3a pc mount - 200MSP1T2B1M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T2B1M2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T2B1M2QEH
Order 'switch toggle spdt 3a pc mount - 200MSP1T2B1M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T2B1M2QEH-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T2B2M2QE
Order 'switch toggle spdt 3a pc mount - 200MSP1T2B2M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T2B2M2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T2B2VS2QE
Order 'switch toggle spdt 3a pc mount - 200MSP1T2B2VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T2B2VS2QE-ND.
SWITCH TOGGLE SPDT 3A PC MOUNT - 200MSP1T2B4M2QE
Order 'switch toggle spdt 3a pc mount - 200MSP1T2B4M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T2B4M2QE-ND.
Send this link via E-Mail
Help With This Screen