CONN JACK MINI RG 178 CRIMP - 2-330312-2
| Digi-Key Part Number | 2-330312-2-ND |
500 |
11.41500 |
Extended Price
5707.50 |
| Manufacturer Part Number | 2-330312-2 | |||
| Description | CONN JACK MINI RG 178 CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2-330312-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-161, 178, 178A, 196 |
| Color | - |
| Connector Style | Miniature Coaxial |
| Connector Type | Jack, Female Socket |
| Contact Termination | Crimp, Single |
| Fastening Type | Threaded |
| Frequency-Max | 1GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Bulkhead (Front Side Nut) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 330312 2 23303122 |
CONN JACK MINI RG 178 CRIMP - 2-330312-2 (2-330312-2-ND)
Related parts :CONN JACK MINI RG 178 CRIMP - 2-330312-2
Order 'conn jack mini rg 178 crimp - 2-330312-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-330312-2-ND.
CONN JACK BNC RG 174,188 CRIMP - 2-331351-4
Order 'conn jack bnc rg 174,188 crimp - 2-331351-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-331351-4-ND.
CONN JACK BNC RG-174 CRIMP GOLD - 2-5330060-1
Order 'conn jack bnc rg-174 crimp gold - 2-5330060-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5330060-1-ND.
CONN JACK BNC RG-174 CRIMP GOLD - 2-330062-1
Order 'conn jack bnc rg-174 crimp gold - 2-330062-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24413-ND.
CONN JACK BNC RG-58 CRIMP GOLD - 2-329545-1
Order 'conn jack bnc rg-58 crimp gold - 2-329545-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24414-ND.
CONN JACK BNC RG-142 CRIMP GOLD - 2-329452-2
Order 'conn jack bnc rg-142 crimp gold - 2-329452-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24415-ND.
CONN JACK BNC RG-174 CRIMP GOLD - 2-330060-1
Order 'conn jack bnc rg-174 crimp gold - 2-330060-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24416-ND.
CONN JACK BNC RG-161 CRIMP GOLD - 2-329458-1
Order 'conn jack bnc rg-161 crimp gold - 2-329458-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24417-ND.
CONN JACK BNC RG-58 CRIMP GOLD - 2-329456-1
Order 'conn jack bnc rg-58 crimp gold - 2-329456-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24418-ND.
CONN JACK BNC RG-174 CRIMP GOLD - 2-5330062-1
Order 'conn jack bnc rg-174 crimp gold - 2-5330062-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33787-ND.
CONN JACK BNC RG-142 CRIMP GOLD - 2-5329452-2
Order 'conn jack bnc rg-142 crimp gold - 2-5329452-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33788-ND.
CONN JACK BNC RG-161 CRIMP GOLD - 2-5329458-1
Order 'conn jack bnc rg-161 crimp gold - 2-5329458-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33791-ND.
CONN JACK COAX RG 108 CRIMP - 225689-2
Order 'conn jack coax rg 108 crimp - 225689-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 225689-2-ND.
CONN SOCKET COAX RG 178/196 GOLD - 51565-2
Order 'conn socket coax rg 178/196 gold - 51565-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25147-ND.
CONN JACK N STR DUAL CRIMP RG213 - 225093-2
Order 'conn jack n str dual crimp rg213 - 225093-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1142-ND.
Send this link via E-Mail
Help With This Screen