TERM BLOCK PLUG 24PS VERT 5.08MM - 2-284041-4 - Connectors
| Digi-Key Part Number | 2-284041-4-ND |
200 |
9.81000 |
Extended Price
1962.00 |
| Manufacturer Part Number | 2-284041-4 | |||
| Description | TERM BLOCK PLUG 24PS VERT 5.08MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-284041-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 24 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | 90° With Wire |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 284041 4 22840414 |
2-284041-4 Specification Sheet
TERM BLOCK PLUG 24PS VERT 5.08MM - 2-284041-4 (2-284041-4-ND) - Connectors
Related parts Connectors :TERM BLOCK PLUG 24PS VERT 5.08MM - 2-284041-4
Order 'term block plug 24ps vert 5.08mm - 2-284041-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284041-4-ND.
TERM BLOCK PLUG 24POS R/A .137 - 2-284506-4
Order 'term block plug 24pos r/a .137 - 2-284506-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284506-4-ND.
TERM BLOCK PLUG 24POS R/A TIN - 2-796634-4
Order 'term block plug 24pos r/a tin - 2-796634-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-796634-4-ND.
TERM BLOCK PLUG 5MM VERT 2POS - ED1100/2
Order 'term block plug 5mm vert 2pos - ED1100/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2376-ND.
TERM BLOCK PLUG 5MM VERT 2POS - ED1110/2
Order 'term block plug 5mm vert 2pos - ED1110/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2388-ND.
TERM BLOCK PLUG 2POS VERT 5MM - 284040-2
Order 'term block plug 2pos vert 5mm - 284040-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98122-ND.
TERM BLOCK PLUG 25PS VERT 5.08MM - 2-284041-5
Order 'term block plug 25ps vert 5.08mm - 2-284041-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284041-5-ND.
TERM BLOCK PLUG 4POS VERT 5.08MM - 284041-4
Order 'term block plug 4pos vert 5.08mm - 284041-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98367-ND.
TERM BLOCK PLUG 14PS VERT 5.08MM - 1-284041-4
Order 'term block plug 14ps vert 5.08mm - 1-284041-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284041-4-ND.
TERM BLOCK PLUG 15PS VERT 5.08MM - 1-284041-5
Order 'term block plug 15ps vert 5.08mm - 1-284041-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284041-5-ND.
TERM BLOCK PLUG 20PS VERT 5.08MM - 2-284041-0
Order 'term block plug 20ps vert 5.08mm - 2-284041-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284041-0-ND.
TERM BLOCK PLUG 21PS VERT 5.08MM - 2-284041-1
Order 'term block plug 21ps vert 5.08mm - 2-284041-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284041-1-ND.
TERM BLOCK PLUG 22PS VERT 5.08MM - 2-284041-2
Order 'term block plug 22ps vert 5.08mm - 2-284041-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284041-2-ND.
TERM BLOCK PLUG 23PS VERT 5.08MM - 2-284041-3
Order 'term block plug 23ps vert 5.08mm - 2-284041-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284041-3-ND.
TERM BLOCK PLUG 2POS VERT 5.08MM - 284041-2
Order 'term block plug 2pos vert 5.08mm - 284041-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98128-ND.
Send this link via E-Mail
Help With This Screen