TERM BLK HEADER 25PS VERT 5.08MM - 2-282825-5 - Connectors
| Digi-Key Part Number | 2-282825-5-ND |
100 |
3.40500 |
Extended Price
340.50 |
| Manufacturer Part Number | 2-282825-5 | |||
| Description | TERM BLK HEADER 25PS VERT 5.08MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-282825-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (2 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 282825 5 22828255 |
2-282825-5 Specification Sheet
TERM BLK HEADER 25PS VERT 5.08MM - 2-282825-5 (2-282825-5-ND) - Connectors
Related parts Connectors :TERM BLK HEADER 25PS VERT 5.08MM - 2-282825-5
Order 'term blk header 25ps vert 5.08mm - 2-282825-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-282825-5-ND.
TERM BLK HEADER 15PS VERT 5.08MM - 1-282825-5
Order 'term blk header 15ps vert 5.08mm - 1-282825-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282825-5-ND.
TERM BLK HEADER 20PS VERT 5.08MM - 2-282825-0
Order 'term blk header 20ps vert 5.08mm - 2-282825-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-282825-0-ND.
TERM BLK HEADER 21PS VERT 5.08MM - 2-282825-1
Order 'term blk header 21ps vert 5.08mm - 2-282825-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-282825-1-ND.
TERM BLK HEADER 22PS VERT 5.08MM - 2-282825-2
Order 'term blk header 22ps vert 5.08mm - 2-282825-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-282825-2-ND.
TERM BLK HEADER 23PS VERT 5.08MM - 2-282825-3
Order 'term blk header 23ps vert 5.08mm - 2-282825-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-282825-3-ND.
TERM BLK HEADER 24PS VERT 5.08MM - 2-282825-4
Order 'term blk header 24ps vert 5.08mm - 2-282825-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-282825-4-ND.
TERM BLK HEADER 11PS VERT 5.08MM - 1-282825-1
Order 'term blk header 11ps vert 5.08mm - 1-282825-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282825-1-ND.
TERM BLK HEADER 13PS VERT 5.08MM - 1-282825-3
Order 'term blk header 13ps vert 5.08mm - 1-282825-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282825-3-ND.
TERM BLK HEADER 14PS VERT 5.08MM - 1-282825-4
Order 'term blk header 14ps vert 5.08mm - 1-282825-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282825-4-ND.
TERM BLK HEADER 16PS VERT 5.08MM - 1-282825-6
Order 'term blk header 16ps vert 5.08mm - 1-282825-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282825-6-ND.
TERM BLK HEADER 17PS VERT 5.08MM - 1-282825-7
Order 'term blk header 17ps vert 5.08mm - 1-282825-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282825-7-ND.
TERM BLK HEADER 18PS VERT 5.08MM - 1-282825-8
Order 'term blk header 18ps vert 5.08mm - 1-282825-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282825-8-ND.
TERM BLK HEADER 19PS VERT 5.08MM - 1-282825-9
Order 'term blk header 19ps vert 5.08mm - 1-282825-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282825-9-ND.
TERM BLK HEADER 25PS VERT 3.81MM - 2-284517-5
Order 'term blk header 25ps vert 3.81mm - 2-284517-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-284517-5-ND.
Send this link via E-Mail
Help With This Screen
