CONN BARRIER STRIP 22PS DL .4375 - 2-1546670-2 - Connectors
| Digi-Key Part Number | 2-1546670-2-ND |
80 |
7.57500 |
Extended Price
606.00 |
| Manufacturer Part Number | 2-1546670-2 | |||
| Description | CONN BARRIER STRIP 22PS DL .4375 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1546670-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Mounting Type | Panel Mount |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.438" (11.12mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 22 |
| Features | Barrier Between Circuits, Flange |
| Current | 25A |
| Voltage | 300V |
| Wire Gauge | 14-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1546670 2 215466702 |
2-1546670-2 Specification Sheet
CONN BARRIER STRIP 22PS DL .4375 - 2-1546670-2 (2-1546670-2-ND) - Connectors
Related parts Connectors :CONN BARRIER STRIP 22PS DL .4375 - 2-1546670-2
Order 'conn barrier strip 22ps dl .4375 - 2-1546670-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1546670-2-ND.
CONN BARRIER STRIP 24PS DL .4375 - 2-1546670-4
Order 'conn barrier strip 24ps dl .4375 - 2-1546670-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1546670-4-ND.
CONN BARRIER STRIP 25PS DL .4375 - 2-1546670-5
Order 'conn barrier strip 25ps dl .4375 - 2-1546670-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1546670-5-ND.
CONN BARRIER STRIP 26PS DL .4375 - 2-1546670-6
Order 'conn barrier strip 26ps dl .4375 - 2-1546670-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1546670-6-ND.
CONN BARRIER STRIP 24POS DL .375 - 2-1546306-4
Order 'conn barrier strip 24pos dl .375 - 2-1546306-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1546306-4-ND.
CONN BARRIER STRIP 2POS VERT - 1437648-2
Order 'conn barrier strip 2pos vert - 1437648-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437648-2-ND.
CONN BARRIER STRIP 4POS VERT SGL - 2-1437401-1
Order 'conn barrier strip 4pos vert sgl - 2-1437401-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437401-1-ND.
CONN BARRIER STRIP 2POS .325 - 1977477-2
Order 'conn barrier strip 2pos .325 - 1977477-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100163-ND.
CONN BARRIER STRIP R/A 3POS - 2-1437648-0
Order 'conn barrier strip r/a 3pos - 2-1437648-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437648-0-ND.
CONN BARRIER STRIP 8POS VERT - 796598-2
Order 'conn barrier strip 8pos vert - 796598-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796598-2-ND.
CONN BARRIER STRIP DL 12POS .437 - 1-1546670-2
Order 'conn barrier strip dl 12pos .437 - 1-1546670-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98522-ND.
CONN BARRIER STRIP DL 2POS .437 - 1546670-2
Order 'conn barrier strip dl 2pos .437 - 1546670-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98514-ND.
CONN BARRIER STRIP DL 20POS .437 - 2-1546670-0
Order 'conn barrier strip dl 20pos .437 - 2-1546670-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1546670-0-ND.
CONN BARRIER STRIP DL 12POS .374 - 1-1546306-2
Order 'conn barrier strip dl 12pos .374 - 1-1546306-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98510-ND.
CONN BARRIER STRIP DL 10POS .437 - 1-1546670-0
Order 'conn barrier strip dl 10pos .437 - 1-1546670-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98521-ND.
Send this link via E-Mail
Help With This Screen
