Insulator Hardware, Fasteners, Accessory Silicone Based Thermal Pad Factory Applied Adhesive (1 Side) Aavid Thermalloy 189861F00000
INSULATOR - 189861F00000
| Digi-Key Part Number | 189861F00000-ND |
8000 |
.20961 |
Extended Price
1676.88 |
| Manufacturer Part Number | 189861F00000 | |||
| Description | INSULATOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Insulator Hardware, Fasteners, Accessory Silicone Based Thermal Pad Factory Applied Adhesive (1 Side) Aavid Thermalloy 189861F00000
| Technical/Catalog Information | 189861F00000 |
| Vendor | Aavid Thermalloy |
| Category | Hardware, Fasteners, Accessories |
| For Use With/Related Products | TO-220, TO-218 and TO-247 |
| Material | Silicone Based |
| Color | Gray |
| Features | Factory Applied Adhesive (1 Side) |
| Shape | Rectangular |
| Type | Thermal Pad |
| Height | 0.007" (0.2mm) |
| Length | 0.750" (19.1mm) |
| Width | 0.410" (10.4mm) |
| Diameter - Inside | - |
| Diameter - Outside | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
189861F00000 189861F00000 |
INSULATOR - 189861F00000 (189861F00000-ND)
Related parts Insulator Hardware, Fasteners, Accessory Silicone Based Thermal Pad Factory Applied Adhesive (1 Side) Aavid Thermalloy 189861F00000Insulator Hardware, Fasteners, Accessory Silicone Based Thermal Pad Factory Applied Adhesive (1 Side) Aavid Thermalloy 189861F00000
Order 'insulator - 189861F00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 189861F00000-ND.
Insulator Hardware, Fasteners, Accessory Beryllium Oxide Ceramic Transistor Insulator High Frequency Usage Aavid Thermalloy 4003-1
Order 'beryllium oxide insulator - 4003-1' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4003-1-ND.
Insulator Hardware, Fasteners, Accessory Beryllium Oxide Ceramic Transistor Insulator High Frequency Usage Aavid Thermalloy 4018
Order 'berylium oxide ceramic insulator - 4018' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4018-ND.
Insulator Hardware, Fasteners, Accessory Aluminum Oxide Ceramic Transistor Insulator High Frequency Usage Aavid Thermalloy 4103G
Order 'aluminum oxide insulator - 4103G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4103G-ND.
Insulator Hardware, Fasteners, Accessory Aluminum Oxide Ceramic Transistor Insulator High Frequency Usage Aavid Thermalloy 4169G
Order 'aluminum oxide insulator - 4169G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4169G-ND.
Insulator Hardware, Fasteners, Accessory Aluminum Oxide Ceramic Transistor Insulator High Frequency Usage Aavid Thermalloy 4170G
Order 'aluminum oxide insulator - 4170G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4170G-ND.
Insulator Hardware, Fasteners, Accessory Aluminum Oxide Ceramic Transistor Insulator High Frequency Usage Aavid Thermalloy 4171G
Order 'aluminum oxide insulator - 4171G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4171G-ND.
Insulator Hardware, Fasteners, Accessory Aluminum Oxide Ceramic Transistor Insulator High Frequency Usage Aavid Thermalloy 4177G
Order 'aluminum oxide insulator - 4177G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4177G-ND.
Insulator Hardware, Fasteners, Accessory Aluminum Oxide Ceramic Transistor Insulator High Frequency Usage Aavid Thermalloy 4180G
Order 'aluminum oxide insulator - 4180G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4180G-ND.
Insulator Hardware, Fasteners, Accessory Polyamide Transistor Insulator - Aavid Thermalloy 43-02-95
Order 'insulating film - 43-02-95' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-02-95-ND.
Insulator Hardware, Fasteners, Accessory Polyamide Transistor Insulator - Aavid Thermalloy 43-03-1
Order 'insulating film - 43-03-1' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-1-ND.
Insulator Hardware, Fasteners, Accessory Polyamide Transistor Insulator - Aavid Thermalloy 43-03-2G
Order 'insulating film - 43-03-2G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-2G-ND.
Insulator Hardware, Fasteners, Accessory Polyamide Transistor Insulator - Aavid Thermalloy 43-03-3
Order 'insulating film - 43-03-3' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-3-ND.
Insulator Hardware, Fasteners, Accessory Polyamide Transistor Insulator - Aavid Thermalloy 43-03-4G
Order 'insulating film - 43-03-4G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-4G-ND.
Insulator Hardware, Fasteners, Accessory Polyamide Transistor Insulator - Aavid Thermalloy 43-03-6
Order 'insulating film - 43-03-6' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-6-ND.
Options for Insulator Hardware, Fasteners, Accessory Silicone Based Thermal Pad Factory Applied Adhesive (1 Side) Aavid Thermalloy 189861F00000
Send this link via E-Mail
Help With This Screen
