CONN DB25 MALE-MALE .625"SPACING - 189-025-613R671 - Connectors
| Digi-Key Part Number | 189-025-613R671-ND |
250 |
5.64200 |
Extended Price
1410.50 |
| Manufacturer Part Number | 189-025-613R671 | |||
| Description | CONN DB25 MALE-MALE .625"SPACING | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 189-025-613R671 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Stacked, 2 Plugs, Male Pins |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 25/25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 189 |
| Type | DB25 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
189 025 613R671 189025613R671 |
189-025-613R671 Specification Sheet
CONN DB25 MALE-MALE .625"SPACING - 189-025-613R671 (189-025-613R671-ND) - Connectors
Related parts Connectors :CONN DB25 FEM-FEM .625" SPACING - 189-025-513R571
Order 'conn db25 fem-fem .625" spacing - 189-025-513R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1025FFE-ND.
CONN DB25 FEM-FEM .625" SPACING - 189-025-512-571
Order 'conn db25 fem-fem .625" spacing - 189-025-512-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1025FF-ND.
CONN DB25 FEM-FEM .625" SPACING - 189-025-513R451
Order 'conn db25 fem-fem .625" spacing - 189-025-513R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 189-025-513R451-ND.
CONN DB25 FEM-FEM .625" SPACING - 189-025-513R481
Order 'conn db25 fem-fem .625" spacing - 189-025-513R481' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 189-025-513R481-ND.
CONN DB25 FEM-FEM .625" SPACING - 189-025-513R671
Order 'conn db25 fem-fem .625" spacing - 189-025-513R671' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 189-025-513R671-ND.
CONN DB25 FEM-FEM .625" SPACING - 189-025-513R491
Order 'conn db25 fem-fem .625" spacing - 189-025-513R491' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 189-225FFE-ND.
CONN DB25 FEM-FEM .625" SPACING - 189-025-513R691
Order 'conn db25 fem-fem .625" spacing - 189-025-513R691' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 189-325FFE-ND.
CONN DB25 MALE-MALE .625"SPACING - 189-025-613R671
Order 'conn db25 male-male .625"spacing - 189-025-613R671' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 189-025-613R671-ND.
CONN DB25 MALE-FEM .625" SPACING - 189-025-413R571
Order 'conn db25 male-fem .625" spacing - 189-025-413R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1025MFE-ND.
CONN DB25 MALE-FEM .625" SPACING - 189-025-412-571
Order 'conn db25 male-fem .625" spacing - 189-025-412-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1025MF-ND.
CONN DB25 MALE-FEM .625" SPACING - 189-025-413R451
Order 'conn db25 male-fem .625" spacing - 189-025-413R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 189-025-413R451-ND.
CONN DB25 MALE-FEM .625" SPACING - 189-025-413R481
Order 'conn db25 male-fem .625" spacing - 189-025-413R481' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 189-025-413R481-ND.
CONN DB25 MALE-FEM .625" SPACING - 189-025-413R671
Order 'conn db25 male-fem .625" spacing - 189-025-413R671' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 189-025-413R671-ND.
CONN DB25 MALE-FEM .625" SPACING - 189-025-413R691
Order 'conn db25 male-fem .625" spacing - 189-025-413R691' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 189-125MFE-ND.
CONN DB25 MALE-FEM .625" SPACING - 189-025-413R491
Order 'conn db25 male-fem .625" spacing - 189-025-413R491' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 189-25MFE-ND.
Send this link via E-Mail
Help With This Screen