INSULATOR - 188961F00000 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 188961F00000-ND |
3000 |
.53650 |
Extended Price
1609.50 |
| Manufacturer Part Number | 188961F00000 | |||
| Description | INSULATOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 188961F00000 |
| Vendor | Aavid Thermalloy |
| Category | Hardware, Fasteners, Accessories |
| For Use With/Related Products | TO-220, TO-218 and TO-247 |
| Material | Silicone Based |
| Color | Gray |
| Features | - |
| Shape | Rectangular |
| Type | Thermal Pad |
| Height | 0.009" (0.2mm) |
| Length | 0.750" (19.1mm) |
| Width | 0.410" (10.4mm) |
| Diameter - Inside | - |
| Diameter - Outside | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
188961F00000 188961F00000 |
INSULATOR - 188961F00000 (188961F00000-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:INSULATOR - 188961F00000
Order 'insulator - 188961F00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 188961F00000-ND.
INSULATOR - 110400F00000
Order 'insulator - 110400F00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 110400F00000-ND.
INSULATOR - 111
Order 'insulator - 111' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 111AA-ND.
INSULATOR - 188605F00000
Order 'insulator - 188605F00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 188605F00000-ND.
INSULATOR - 188635F00000
Order 'insulator - 188635F00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 188635F00000-ND.
INSULATOR - 188643F00000
Order 'insulator - 188643F00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 188643F00000-ND.
INSULATOR - 188690F00000
Order 'insulator - 188690F00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 188690F00000-ND.
INSULATOR - 188751F00000
Order 'insulator - 188751F00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 188751F00000-ND.
INSULATOR - 188754F00000
Order 'insulator - 188754F00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 188754F00000-ND.
INSULATOR - 188758F00000
Order 'insulator - 188758F00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 188758F00000-ND.
INSULATOR - 188760F00000
Order 'insulator - 188760F00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 188760F00000-ND.
INSULATOR - 188761F00000
Order 'insulator - 188761F00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 188761F00000-ND.
INSULATOR - 188790F00000
Order 'insulator - 188790F00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 188790F00000-ND.
INSULATOR - 188803F00000
Order 'insulator - 188803F00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 188803F00000-ND.
INSULATOR - 188823F00000
Order 'insulator - 188823F00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 188823F00000-ND.
Send this link via E-Mail
Help With This Screen
