INSULATOR - 188643F00000
| Digi-Key Part Number | 188643F00000-ND |
4000 |
.38250 |
Extended Price
1530.00 |
| Manufacturer Part Number | 188643F00000 | |||
| Description | INSULATOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 188643F00000 |
| Vendor | Aavid Thermalloy |
| Category | Hardware, Fasteners, Accessories |
| For Use With/Related Products | - |
| Material | Silicone Based |
| Color | Gray |
| Features | - |
| Shape | - |
| Type | Thermal Pad |
| Height | 0.006" (0.2mm) |
| Length | - |
| Width | - |
| Diameter - Inside | - |
| Diameter - Outside | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
188643F00000 188643F00000 |
INSULATOR - 188643F00000 (188643F00000-ND)
Related parts :INSULATOR - 188643F00000
Order 'insulator - 188643F00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 188643F00000-ND.
BERYLLIUM OXIDE INSULATOR - 4003-1
Order 'beryllium oxide insulator - 4003-1' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4003-1-ND.
BERYLIUM OXIDE CERAMIC INSULATOR - 4018
Order 'berylium oxide ceramic insulator - 4018' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4018-ND.
ALUMINUM OXIDE INSULATOR - 4103G
Order 'aluminum oxide insulator - 4103G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4103G-ND.
ALUMINUM OXIDE INSULATOR - 4169G
Order 'aluminum oxide insulator - 4169G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4169G-ND.
ALUMINUM OXIDE INSULATOR - 4170G
Order 'aluminum oxide insulator - 4170G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4170G-ND.
ALUMINUM OXIDE INSULATOR - 4171G
Order 'aluminum oxide insulator - 4171G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4171G-ND.
ALUMINUM OXIDE INSULATOR - 4177G
Order 'aluminum oxide insulator - 4177G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4177G-ND.
ALUMINUM OXIDE INSULATOR - 4180G
Order 'aluminum oxide insulator - 4180G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4180G-ND.
INSULATING FILM - 43-02-95
Order 'insulating film - 43-02-95' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-02-95-ND.
INSULATING FILM - 43-03-1
Order 'insulating film - 43-03-1' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-1-ND.
INSULATING FILM - 43-03-2G
Order 'insulating film - 43-03-2G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-2G-ND.
INSULATING FILM - 43-03-3
Order 'insulating film - 43-03-3' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-3-ND.
INSULATING FILM - 43-03-4G
Order 'insulating film - 43-03-4G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-4G-ND.
INSULATING FILM - 43-03-6
Order 'insulating film - 43-03-6' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-6-ND.
Send this link via E-Mail
Help With This Screen
