IDC CABLE-APK26G/ AE26G / X - A1KXG-2636G - Cable Assemblies
| Digi-Key Part Number | A1KXG-2636G-ND |
1 10 100 250 500 1000 2500 5000 |
11.58000 9.43300 6.95100 5.99936 5.58560 4.81604 4.55124 4.40229 |
Extended Price
11.58 94.33 695.10 1499.84 2792.80 4816.04 11378.10 22011.45 |
| Manufacturer Part Number | A1KXG-2636G | |||
| Description | IDC CABLE-APK26G/ AE26G / X | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A1KXG-2636G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Cable |
| Number of Positions | 26 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A1KXG 2636G A1KXG2636G |
IDC CABLE-APK26G/ AE26G / X - A1KXG-2636G (A1KXG-2636G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE-APK26G/ AE26G / X - A1KXG-2636G
Order 'idc cable-apk26g/ ae26g / x - A1KXG-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXG-2636G-ND.
IDC CABLE-APK26G/ AE26G / APK26G - A3KKG-2636G
Order 'idc cable-apk26g/ ae26g / apk26g - A3KKG-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKG-2636G-ND.
IDC CABLE-ASN26A/ AE26G / X - A1AXA-2636G
Order 'idc cable-asn26a/ ae26g / x - A1AXA-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-2636G-ND.
IDC CABLE-ASC26G/ AE26G / X - A1AXG-2636G
Order 'idc cable-asc26g/ ae26g / x - A1AXG-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-2636G-ND.
IDC CABLE - ASC26H/AE26G/X - A1AXH-2636G
Order 'idc cable - asc26h/ae26g/x - A1AXH-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-2636G-ND.
IDC CABLE-ASS26A/ AE26G / X - A1BXA-2636G
Order 'idc cable-ass26a/ ae26g / x - A1BXA-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-2636G-ND.
IDC CABLE-ASR26G/ AE26G / X - A1BXG-2636G
Order 'idc cable-asr26g/ ae26g / x - A1BXG-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-2636G-ND.
IDC CABLE - ASR26H/AE26G/X - A1BXH-2636G
Order 'idc cable - asr26h/ae26g/x - A1BXH-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-2636G-ND.
IDC CABLE-AKN26A/ AE26G / X - A1CXA-2636G
Order 'idc cable-akn26a/ ae26g / x - A1CXA-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-2636G-ND.
IDC CABLE-AKC26G/ AE26G / X - A1CXG-2636G
Order 'idc cable-akc26g/ ae26g / x - A1CXG-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-2636G-ND.
IDC CABLE - AKC26H/AE26G/X - A1CXH-2636G
Order 'idc cable - akc26h/ae26g/x - A1CXH-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-2636G-ND.
IDC CABLE-AKP26A/ AE26G / X - A1DXA-2636G
Order 'idc cable-akp26a/ ae26g / x - A1DXA-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXA-2636G-ND.
IDC CABLE-AKR26G/ AE26G / X - A1DXG-2636G
Order 'idc cable-akr26g/ ae26g / x - A1DXG-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXG-2636G-ND.
IDC CABLE - AKR26H/AE26G/X - A1DXH-2636G
Order 'idc cable - akr26h/ae26g/x - A1DXH-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXH-2636G-ND.
IDC CABLE-ACE26G/ AE26G / X - A1EXG-2636G
Order 'idc cable-ace26g/ ae26g / x - A1EXG-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1EXG-2636G-ND.
Send this link via E-Mail
Help With This Screen