CONN DB62 MALE HD SLD CUP NICKEL - 180-M62-103L011
| Digi-Key Part Number | 180-M6211MN-ND |
1 10 100 500 1000 |
12.24000 10.33600 7.88800 7.34400 7.07200 |
Extended Price
12.24 103.36 788.80 3672.00 7072.00 |
| Manufacturer Part Number | 180-M62-103L011 | |||
| Description | CONN DB62 MALE HD SLD CUP NICKEL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 180-M62-103L011 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold, Flash |
| Features | Shielded |
| Flange Feature | Board Side (4-40) |
| Mounting Type | Free Hanging (In-Line), Solder Cup |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | 180-M |
| Type | DB62HD, High Density |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
180 M62 103L011 180M62103L011 180 M6211MN ND 180M6211MNND 180-M6211MN |
180-M62-103L011 Specification Sheet
CONN DB62 MALE HD SLD CUP NICKEL - 180-M62-103L011 (180-M6211MN-ND)
Related parts:CONN DB62 MALE HD SLD CUP NICKEL - 180-M62-103L011
Order 'conn db62 male hd sld cup nickel - 180-M62-103L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M6211MN-ND.
CONN DB62 MALE HD SLD CUP NICKEL - 180-062-103L011
Order 'conn db62 male hd sld cup nickel - 180-062-103L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 4862ME-ND.
CONN DB62 MALE HD SLD CUP NICKEL - 180-M62-103L001
Order 'conn db62 male hd sld cup nickel - 180-M62-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M6201MN-ND.
CONN DB62 MALE HD SLD CUP NICKEL - 180-M62-103L021
Order 'conn db62 male hd sld cup nickel - 180-M62-103L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M6221MN-ND.
CONN DB62 MALE HD SLD CUP NICKEL - 180-M62-103L031
Order 'conn db62 male hd sld cup nickel - 180-M62-103L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M6231MN-ND.
CONN DB15 MALE HD SLD CUP NICKEL - 180-015-103L011
Order 'conn db15 male hd sld cup nickel - 180-015-103L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 4815ME-ND.
CONN DB26 MALE HD SLD CUP NICKEL - 180-026-103L011
Order 'conn db26 male hd sld cup nickel - 180-026-103L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 4826ME-ND.
CONN DB44 MALE HD SLD CUP NICKEL - 180-044-103L011
Order 'conn db44 male hd sld cup nickel - 180-044-103L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 4844ME-ND.
CONN DB78 MALE HD SLD CUP NICKEL - 180-078-103L011
Order 'conn db78 male hd sld cup nickel - 180-078-103L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 4878ME-ND.
CONN DB62 MALE HD SLD CUP NICKEL - 180-062-103L021
Order 'conn db62 male hd sld cup nickel - 180-062-103L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 5862ME-ND.
CONN DB62 MALE HD SLD CUP NICKEL - 180-062-103L031
Order 'conn db62 male hd sld cup nickel - 180-062-103L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6862ME-ND.
CONN DB62 MALE HD SLD CUP NICKEL - 180-062-103L001
Order 'conn db62 male hd sld cup nickel - 180-062-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number T862ME-ND.
CONN DB15 MALE HD SLD CUP NICKEL - 180-M15-103L011
Order 'conn db15 male hd sld cup nickel - 180-M15-103L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1511MN-ND.
CONN DB26 MALE HD SLD CUP NICKEL - 180-M26-103L011
Order 'conn db26 male hd sld cup nickel - 180-M26-103L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2611MN-ND.
CONN DB44 MALE HD SLD CUP NICKEL - 180-M44-103L011
Order 'conn db44 male hd sld cup nickel - 180-M44-103L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M4411MN-ND.
Send this link via E-Mail
Help With This Screen