CONN DB62 FMAL HD SLD CUP NICKEL - 180-M62-203L001
| Digi-Key Part Number | 180-M6201FN-ND |
1 10 100 500 1000 |
17.64000 14.28000 11.97000 11.13000 10.71000 |
Extended Price
17.64 142.80 1197.00 5565.00 10710.00 |
| Manufacturer Part Number | 180-M62-203L001 | |||
| Description | CONN DB62 FMAL HD SLD CUP NICKEL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 180-M62-203L001 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket (s) |
| Contact Finish | Gold, Flash |
| Features | Shielded |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), Solder Cup |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | 180-M |
| Type | DB62HD, High Density |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
180 M62 203L001 180M62203L001 180 M6201FN ND 180M6201FNND 180-M6201FN |
180-M62-203L001 Specification Sheet
CONN DB62 FMAL HD SLD CUP NICKEL - 180-M62-203L001 (180-M6201FN-ND)
Related parts:CONN DB62 FMAL HD SLD CUP NICKEL - 180-M62-203L001
Order 'conn db62 fmal hd sld cup nickel - 180-M62-203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M6201FN-ND.
CONN DB62 FMAL HD SLD CUP NICKEL - 180-M62-203L011
Order 'conn db62 fmal hd sld cup nickel - 180-M62-203L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M6211FN-ND.
CONN DB62 FMAL HD SLD CUP NICKEL - 180-M62-203L021
Order 'conn db62 fmal hd sld cup nickel - 180-M62-203L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M6221FN-ND.
CONN DB62 FMAL HD SLD CUP NICKEL - 180-M62-203L031
Order 'conn db62 fmal hd sld cup nickel - 180-M62-203L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M6231FN-ND.
CONN DB62 FEML HD SLD CUP NICKEL - 180-062-203L001
Order 'conn db62 feml hd sld cup nickel - 180-062-203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number T862FE-ND.
CONN DB15 FMAL HD SLD CUP NICKEL - 180-M15-203L001
Order 'conn db15 fmal hd sld cup nickel - 180-M15-203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1501FN-ND.
CONN DB26 FMAL HD SLD CUP NICKEL - 180-M26-203L001
Order 'conn db26 fmal hd sld cup nickel - 180-M26-203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2601FN-ND.
CONN DB44 FMAL HD SLD CUP NICKEL - 180-M44-203L001
Order 'conn db44 fmal hd sld cup nickel - 180-M44-203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M4401FN-ND.
CONN DB62 FMAL HD SLD DIP NICKEL - 180-M62-213R001
Order 'conn db62 fmal hd sld dip nickel - 180-M62-213R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M6201DFN-ND.
CONN DB62 MALE HD SLD CUP NICKEL - 180-M62-103L001
Order 'conn db62 male hd sld cup nickel - 180-M62-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M6201MN-ND.
CONN DB62 FMAL HD SLD DIP NICKEL - 180-M62-213R011
Order 'conn db62 fmal hd sld dip nickel - 180-M62-213R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M6211DFN-ND.
CONN DB62 MALE HD SLD CUP NICKEL - 180-M62-103L011
Order 'conn db62 male hd sld cup nickel - 180-M62-103L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M6211MN-ND.
CONN DB62 FMAL HD SLD DIP NICKEL - 180-M62-213R021
Order 'conn db62 fmal hd sld dip nickel - 180-M62-213R021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M6221DFN-ND.
CONN DB62 MALE HD SLD CUP NICKEL - 180-M62-103L021
Order 'conn db62 male hd sld cup nickel - 180-M62-103L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M6221MN-ND.
CONN DB62 FMAL HD SLD DIP NICKEL - 180-M62-213R031
Order 'conn db62 fmal hd sld dip nickel - 180-M62-213R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M6231DFN-ND.
Send this link via E-Mail
Help With This Screen