CONN DB44 MALE HD SLD DIP NICKEL - 180-M44-113R011
| Digi-Key Part Number | 180-M4411DMN-ND |
1 10 100 500 1000 |
8.98000 6.73200 5.61000 5.23600 4.95550 |
Extended Price
8.98 67.32 561.00 2618.00 4955.50 |
| Manufacturer Part Number | 180-M44-113R011 | |||
| Description | CONN DB44 MALE HD SLD DIP NICKEL | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 180-M44-113R011 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Shielded |
| Flange Feature | Board Side (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | 180-M |
| Type | DB44HD, High Density |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
180 M44 113R011 180M44113R011 180 M4411DMN ND 180M4411DMNND 180-M4411DMN |
180-M44-113R011 Specification Sheet
CONN DB44 MALE HD SLD DIP NICKEL - 180-M44-113R011 (180-M4411DMN-ND)
Related parts:CONN DB44 MALE HD SLD DIP NICKEL - 180-M44-113R011
Order 'conn db44 male hd sld dip nickel - 180-M44-113R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M4411DMN-ND.
CONN DB44 MALE HD SLD DIP NICKEL - 180-M44-113R001
Order 'conn db44 male hd sld dip nickel - 180-M44-113R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M4401DMN-ND.
CONN DB44 MALE HD SLD DIP NICKEL - 180-M44-113R021
Order 'conn db44 male hd sld dip nickel - 180-M44-113R021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M4421DMN-ND.
CONN DB44 MALE HD SLD DIP NICKEL - 180-M44-113R031
Order 'conn db44 male hd sld dip nickel - 180-M44-113R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M4431DMN-ND.
CONN DB44 MALE HD SLD DIP NICKEL - 180-M44-113R911
Order 'conn db44 male hd sld dip nickel - 180-M44-113R911' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M4491DMN-ND.
CONN DB15 MALE HD SLD DIP NICKEL - 180-M15-113R011
Order 'conn db15 male hd sld dip nickel - 180-M15-113R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1511DMN-ND.
CONN DB26 MALE HD SLD DIP NICKEL - 180-M26-113R011
Order 'conn db26 male hd sld dip nickel - 180-M26-113R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2611DMN-ND.
CONN DB44 FMAL HD SLD DIP NICKEL - 180-M44-213R001
Order 'conn db44 fmal hd sld dip nickel - 180-M44-213R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M4401DFN-ND.
CONN DB44 MALE HD SLD CUP NICKEL - 180-M44-103L001
Order 'conn db44 male hd sld cup nickel - 180-M44-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M4401MN-ND.
CONN DB44 FMAL HD SLD DIP NICKEL - 180-M44-213R011
Order 'conn db44 fmal hd sld dip nickel - 180-M44-213R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M4411DFN-ND.
CONN DB44 MALE HD SLD CUP NICKEL - 180-M44-103L011
Order 'conn db44 male hd sld cup nickel - 180-M44-103L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M4411MN-ND.
CONN DB44 FMAL HD SLD DIP NICKEL - 180-M44-213R021
Order 'conn db44 fmal hd sld dip nickel - 180-M44-213R021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M4421DFN-ND.
CONN DB44 MALE HD SLD CUP NICKEL - 180-M44-103L021
Order 'conn db44 male hd sld cup nickel - 180-M44-103L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M4421MN-ND.
CONN DB44 FMAL HD SLD DIP NICKEL - 180-M44-213R031
Order 'conn db44 fmal hd sld dip nickel - 180-M44-213R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M4431DFN-ND.
CONN DB44 MALE HD SLD CUP NICKEL - 180-M44-103L031
Order 'conn db44 male hd sld cup nickel - 180-M44-103L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M4431MN-ND.
Send this link via E-Mail
Help With This Screen