CONN DB26 MALE HD SLD CUP NICKEL - 180-M26-103L001 - Connectors
| Digi-Key Part Number | 180-M2601MN-ND |
1 10 100 500 1000 |
6.90000 4.72200 3.75590 3.36720 3.23610 |
Extended Price
6.90 47.22 375.59 1683.60 3236.10 |
| Manufacturer Part Number | 180-M26-103L001 | |||
| Description | CONN DB26 MALE HD SLD CUP NICKEL | |||
| Quantity Available | 545 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 180-M26-103L001 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold |
| Features | Shielded |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Termination | Solder Cup |
| Contact Finish Thickness | Flash |
| Connector Style | DB-26 High Density |
| Shell Size | 2; DA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
180 M26 103L001 180M26103L001 180 M2601MN ND 180M2601MNND 180-M2601MN |
180-M26-103L001 Specification Sheet
CONN DB26 MALE HD SLD CUP NICKEL - 180-M26-103L001 (180-M2601MN-ND) - Connectors
Related parts Connectors :CONN DB26 MALE HD SLD CUP NICKEL - 180-M26-103L001
Order 'conn db26 male hd sld cup nickel - 180-M26-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2601MN-ND.
CONN DB26 MALE HD SLD CUP NICKEL - 180-026-103L001
Order 'conn db26 male hd sld cup nickel - 180-026-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number T826ME-ND.
CONN DB26 MALE HD SLD CUP NICKEL - 180-M26-103L011
Order 'conn db26 male hd sld cup nickel - 180-M26-103L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2611MN-ND.
CONN DB26 MALE HD SLD CUP NICKEL - 180-M26-103L021
Order 'conn db26 male hd sld cup nickel - 180-M26-103L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2621MN-ND.
CONN DB26 MALE HD SLD CUP NICKEL - 180-M26-103L031
Order 'conn db26 male hd sld cup nickel - 180-M26-103L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2631MN-ND.
CONN DB26 MALE HD SLD CUP NICKEL - 180-026-103L011
Order 'conn db26 male hd sld cup nickel - 180-026-103L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 4826ME-ND.
CONN DB26 MALE HD SLD CUP NICKEL - 180-026-103L021
Order 'conn db26 male hd sld cup nickel - 180-026-103L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 5826ME-ND.
CONN DB26 MALE HD SLD CUP NICKEL - 180-026-103L031
Order 'conn db26 male hd sld cup nickel - 180-026-103L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6826ME-ND.
CONN DB15 MALE HD SLD CUP NICKEL - 180-015-103L001
Order 'conn db15 male hd sld cup nickel - 180-015-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number T815ME-ND.
CONN DB44 MALE HD SLD CUP NICKEL - 180-044-103L001
Order 'conn db44 male hd sld cup nickel - 180-044-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number T844ME-ND.
CONN DB62 MALE HD SLD CUP NICKEL - 180-062-103L001
Order 'conn db62 male hd sld cup nickel - 180-062-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number T862ME-ND.
CONN DB78 MALE HD SLD CUP NICKEL - 180-078-103L001
Order 'conn db78 male hd sld cup nickel - 180-078-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number T878ME-ND.
CONN DB15 MALE HD SLD CUP NICKEL - 180-M15-103L001
Order 'conn db15 male hd sld cup nickel - 180-M15-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1501MN-ND.
CONN DB44 MALE HD SLD CUP NICKEL - 180-M44-103L001
Order 'conn db44 male hd sld cup nickel - 180-M44-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M4401MN-ND.
CONN DB62 MALE HD SLD CUP NICKEL - 180-M62-103L001
Order 'conn db62 male hd sld cup nickel - 180-M62-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M6201MN-ND.
Send this link via E-Mail
Help With This Screen
