CONN DB26 FMAL HD SLD CUP NICKEL - 180-M26-203L001
| Digi-Key Part Number | 180-M2601FN-ND |
1 10 100 500 1000 |
8.78000 6.58800 5.49000 5.12400 4.84950 |
Extended Price
8.78 65.88 549.00 2562.00 4849.50 |
| Manufacturer Part Number | 180-M26-203L001 | |||
| Description | CONN DB26 FMAL HD SLD CUP NICKEL | |||
| Quantity Available | 287 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 180-M26-203L001 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Shielded |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Termination | Solder Cup |
| Contact Finish Thickness | Flash |
| Connector Style | DB-26 High Density |
| Shell Size | 2; DA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
180 M26 203L001 180M26203L001 180 M2601FN ND 180M2601FNND 180-M2601FN |
180-M26-203L001 Specification Sheet
CONN DB26 FMAL HD SLD CUP NICKEL - 180-M26-203L001 (180-M2601FN-ND)
Related parts :CONN DB26 FMAL HD SLD CUP NICKEL - 180-M26-203L001
Order 'conn db26 fmal hd sld cup nickel - 180-M26-203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2601FN-ND.
CONN DB26 FMAL HD SLD CUP NICKEL - 180-M26-203L011
Order 'conn db26 fmal hd sld cup nickel - 180-M26-203L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2611FN-ND.
CONN DB26 FMAL HD SLD CUP NICKEL - 180-M26-203L021
Order 'conn db26 fmal hd sld cup nickel - 180-M26-203L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2621FN-ND.
CONN DB26 FMAL HD SLD CUP NICKEL - 180-M26-203L031
Order 'conn db26 fmal hd sld cup nickel - 180-M26-203L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2631FN-ND.
CONN DB26 FEML HD SLD CUP NICKEL - 180-026-203L001
Order 'conn db26 feml hd sld cup nickel - 180-026-203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number T826FE-ND.
CONN DB15 FMAL HD SLD CUP NICKEL - 180-M15-203L001
Order 'conn db15 fmal hd sld cup nickel - 180-M15-203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1501FN-ND.
CONN DB26 FMAL HD SLD DIP NICKEL - 180-M26-213R001
Order 'conn db26 fmal hd sld dip nickel - 180-M26-213R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2601DFN-ND.
CONN DB26 MALE HD SLD CUP NICKEL - 180-M26-103L001
Order 'conn db26 male hd sld cup nickel - 180-M26-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2601MN-ND.
CONN DB26 FMAL HD SLD DIP NICKEL - 180-M26-213R011
Order 'conn db26 fmal hd sld dip nickel - 180-M26-213R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2611DFN-ND.
CONN DB26 MALE HD SLD CUP NICKEL - 180-M26-103L011
Order 'conn db26 male hd sld cup nickel - 180-M26-103L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2611MN-ND.
CONN DB26 FMAL HD SLD DIP NICKEL - 180-M26-213R021
Order 'conn db26 fmal hd sld dip nickel - 180-M26-213R021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2621DFN-ND.
CONN DB26 MALE HD SLD CUP NICKEL - 180-M26-103L021
Order 'conn db26 male hd sld cup nickel - 180-M26-103L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2621MN-ND.
CONN DB26 FMAL HD SLD DIP NICKEL - 180-M26-213R031
Order 'conn db26 fmal hd sld dip nickel - 180-M26-213R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2631DFN-ND.
CONN DB26 MALE HD SLD CUP NICKEL - 180-M26-103L031
Order 'conn db26 male hd sld cup nickel - 180-M26-103L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2631MN-ND.
CONN DB26 FMAL HD SLD DIP NICKEL - 180-M26-213R911
Order 'conn db26 fmal hd sld dip nickel - 180-M26-213R911' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2691DFN-ND.
Send this link via E-Mail
Help With This Screen
