CONN DB15 FMAL HD SLD DIP NICKEL - 180-M15-213R021 - Connectors
| Digi-Key Part Number | 180-M1521DFN-ND |
1 10 100 500 1000 |
5.77000 4.21800 3.44100 3.10800 3.05250 |
Extended Price
5.77 42.18 344.10 1554.00 3052.50 |
| Manufacturer Part Number | 180-M15-213R021 | |||
| Description | CONN DB15 FMAL HD SLD DIP NICKEL | |||
| Quantity Available | 510 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 180-M15-213R021 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Shielded |
| Flange Feature | Board Side (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | 180-M |
| Type | DB15HD, High Density |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
180 M15 213R021 180M15213R021 180 M1521DFN ND 180M1521DFNND 180-M1521DFN |
180-M15-213R021 Specification Sheet
CONN DB15 FMAL HD SLD DIP NICKEL - 180-M15-213R021 (180-M1521DFN-ND) - Connectors
Related parts Connectors :CONN DB15 FMAL HD SLD DIP NICKEL - 180-M15-213R021
Order 'conn db15 fmal hd sld dip nickel - 180-M15-213R021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1521DFN-ND.
CONN DB15 FMAL HD SLD DIP NICKEL - 180-M15-213R001
Order 'conn db15 fmal hd sld dip nickel - 180-M15-213R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1501DFN-ND.
CONN DB15 FMAL HD SLD DIP NICKEL - 180-M15-213R011
Order 'conn db15 fmal hd sld dip nickel - 180-M15-213R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1511DFN-ND.
CONN DB15 FMAL HD SLD DIP NICKEL - 180-M15-213R031
Order 'conn db15 fmal hd sld dip nickel - 180-M15-213R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1531DFN-ND.
CONN DB15 FMAL HD SLD DIP NICKEL - 180-M15-213R911
Order 'conn db15 fmal hd sld dip nickel - 180-M15-213R911' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1591DFN-ND.
CONN DB15 MALE HD SLD DIP NICKEL - 180-M15-113R001
Order 'conn db15 male hd sld dip nickel - 180-M15-113R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1501DMN-ND.
CONN DB15 FMAL HD SLD CUP NICKEL - 180-M15-203L001
Order 'conn db15 fmal hd sld cup nickel - 180-M15-203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1501FN-ND.
CONN DB15 MALE HD SLD DIP NICKEL - 180-M15-113R011
Order 'conn db15 male hd sld dip nickel - 180-M15-113R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1511DMN-ND.
CONN DB15 FMAL HD SLD CUP NICKEL - 180-M15-203L011
Order 'conn db15 fmal hd sld cup nickel - 180-M15-203L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1511FN-ND.
CONN DB15 MALE HD SLD DIP NICKEL - 180-M15-113R021
Order 'conn db15 male hd sld dip nickel - 180-M15-113R021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1521DMN-ND.
CONN DB15 FMAL HD SLD CUP NICKEL - 180-M15-203L021
Order 'conn db15 fmal hd sld cup nickel - 180-M15-203L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1521FN-ND.
CONN DB15 MALE HD SLD DIP NICKEL - 180-M15-113R031
Order 'conn db15 male hd sld dip nickel - 180-M15-113R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1531DMN-ND.
CONN DB15 FMAL HD SLD CUP NICKEL - 180-M15-203L031
Order 'conn db15 fmal hd sld cup nickel - 180-M15-203L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1531FN-ND.
CONN DB15 MALE HD SLD DIP NICKEL - 180-M15-113R911
Order 'conn db15 male hd sld dip nickel - 180-M15-113R911' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1591DMN-ND.
CONN DB26 FMAL HD SLD DIP NICKEL - 180-M26-213R021
Order 'conn db26 fmal hd sld dip nickel - 180-M26-213R021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2621DFN-ND.
Send this link via E-Mail
Help With This Screen