CONN DB15 FEM-MALE .900" SPACING - 179-015-313R451
| Digi-Key Part Number | 179-015-313R451-ND |
280 |
4.95900 |
Extended Price
1388.52 |
| Manufacturer Part Number | 179-015-313R451 | |||
| Description | CONN DB15 FEM-MALE .900" SPACING | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 179-015-313R451 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Stacked, 1 Plug, 1 Receptacle |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 15/15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 179 |
| Type | DB15 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
179 015 313R451 179015313R451 |
179-015-313R451 Specification Sheet
CONN DB15 FEM-MALE .900" SPACING - 179-015-313R451 (179-015-313R451-ND)
Related parts :CONN DB15 FEM-MALE .900" SPACING - 179-015-313R451
Order 'conn db15 fem-male .900" spacing - 179-015-313R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 179-015-313R451-ND.
CONN DB15 FEM-MALE .900" SPACING - 179-015-313R571
Order 'conn db15 fem-male .900" spacing - 179-015-313R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1215FME-ND.
CONN DB15 FEM-MALE .900" SPACING - 179-015-312-571
Order 'conn db15 fem-male .900" spacing - 179-015-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1215FM-ND.
CONN DB15 FEM-MALE .900" SPACING - 179-015-313R481
Order 'conn db15 fem-male .900" spacing - 179-015-313R481' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 179-015-313R481-ND.
CONN DB15 FEM-MALE .900" SPACING - 179-015-313R491
Order 'conn db15 fem-male .900" spacing - 179-015-313R491' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 179-015-313R491-ND.
CONN DB15 FEM-MALE .900" SPACING - 179-015-313R671
Order 'conn db15 fem-male .900" spacing - 179-015-313R671' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 179-015-313R671-ND.
CONN DB15 FEM-MALE .900" SPACING - 179-015-313R691
Order 'conn db15 fem-male .900" spacing - 179-015-313R691' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 179-015-313R691-ND.
CONN DB15 FEM-MALE .750" SPACING - 178-015-313R451
Order 'conn db15 fem-male .750" spacing - 178-015-313R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-015-313R451-ND.
CONN DB9 FEM-MALE .900" SPACING - 179-009-313R451
Order 'conn db9 fem-male .900" spacing - 179-009-313R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 179-009-313R451-ND.
CONN DB25 FEM-MALE .900" SPACING - 179-025-313R451
Order 'conn db25 fem-male .900" spacing - 179-025-313R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 179-025-313R451-ND.
CONN DB37 FEM-MALE .900" SPACING - 179-037-313R451
Order 'conn db37 fem-male .900" spacing - 179-037-313R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 179-037-313R451-ND.
CONN DB15 FEM-MALE .625" SPACING - 189-015-313R451
Order 'conn db15 fem-male .625" spacing - 189-015-313R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 189-015-313R451-ND.
CONN DB15 FEM-MALE .625" SPACING - 189-015-313R571
Order 'conn db15 fem-male .625" spacing - 189-015-313R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1015FME-ND.
CONN DB15 FEM-MALE .625" SPACING - 189-015-312-571
Order 'conn db15 fem-male .625" spacing - 189-015-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1015FM-ND.
CONN DB15 FEM-MALE .750" SPACING - 178-015-313R571
Order 'conn db15 fem-male .750" spacing - 178-015-313R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1115FME-ND.
Send this link via E-Mail
Help With This Screen