CONN COUPLING M25 W/O COVER SZ 4 - 1787730000
Heavy Duty - Housings, Hoods, Base Connector Weidmuller Hood - Coupling Cable to Cable 1787730000
| Digi-Key Part Number | 1787730000-ND |
1 |
16.16000 |
Extended Price
16.16 |
| Manufacturer Part Number | 1787730000 | |||
| Description | CONN COUPLING M25 W/O COVER SZ 4 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1787730000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Connector Type | Hood - Coupling |
| Size | 4 |
| Style | Bottom Entry |
| Thread Size | M25 |
| Size / Dimension | 2.874" L x 1.690" W x 2.165" H (73.00mm x 43.00mm x 55.00mm) |
| Features | Cable to Cable |
| Packaging | Bulk |
| Lock Location | Side Clip on Hood Top |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1787730000 1787730000 |
1787730000 Specification Sheet
CONN COUPLING M25 W/O COVER SZ 4 - 1787730000 (1787730000-ND)
Related parts Heavy Duty - Housings, Hoods, Base Connector Weidmuller Hood - Coupling Cable to Cable 1787730000CONN COUPLING M25 W/O COVER SZ 4 - 1787730000
Order 'conn coupling m25 w/o cover sz 4 - 1787730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1787730000-ND.
CONN COUPLING M32 W/O COVER SZ 4 - 1787450000
Order 'conn coupling m32 w/o cover sz 4 - 1787450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1787450000-ND.
CONN COUPLING M20 W/O COVER SZ 4 - 1787740000
Order 'conn coupling m20 w/o cover sz 4 - 1787740000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1787740000-ND.
CONN COUPLING M25 W/O COVER SIZ8 - 1787920000
Order 'conn coupling m25 w/o cover siz8 - 1787920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1787920000-ND.
CONN COUPLING M25 LOWER SIZE 6 - 1787200000
Order 'conn coupling m25 lower size 6 - 1787200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1787200000-ND.
CONN COUPLING M25 HBD40 SIZE 6 - 1787220000
Order 'conn coupling m25 hbd40 size 6 - 1787220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1787220000-ND.
CONN BASE HSB M25 W/O COVER SZ 6 - 1787140000
Order 'conn base hsb m25 w/o cover sz 6 - 1787140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1787140000-ND.
CONN COUPLING M32 W/O COVER SIZ7 - 1788070000
Order 'conn coupling m32 w/o cover siz7 - 1788070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1788070000-ND.
CONN BASE HSNG M32 W/COVER SZ 12 - 1788390000
Order 'conn base hsng m32 w/cover sz 12 - 1788390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1788390000-ND.
50 50SR CBL CONN TERM COVER - 749108-4
Order '50 50sr cbl conn term cover - 749108-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749108-4-ND.
CONN BULKHEAD JACK RJ45-12" PLUG - 1546414-4
Order 'conn bulkhead jack rj45-12" plug - 1546414-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33707-ND.
CONN RECEPT 40POS .050SR W/COVER - 5749699-4
Order 'conn recept 40pos .050sr w/cover - 5749699-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5749699-4-ND.
CONN COUPLING HOOD SIZE 4 - 1655890000
Order 'conn coupling hood size 4 - 1655890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2321-ND.
CONN COUPLING HOOD M25 SIZE 2 - 1788670000
Order 'conn coupling hood m25 size 2 - 1788670000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1788670000-ND.
CONN COUPLING HOOD M25 SIZE 5 - 1788800000
Order 'conn coupling hood m25 size 5 - 1788800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1788800000-ND.
Options for Heavy Duty - Housings, Hoods, Base Connector Weidmuller Hood - Coupling Cable to Cable 1787730000
Send this link via E-Mail
Help With This Screen
