CONN DB25 MALE-MALE .750"SPACING - 178-025-613R491 - Connectors
| Digi-Key Part Number | 178-425MME-ND |
1 10 100 500 1000 |
9.67000 7.05300 6.04500 5.54126 5.33975 |
Extended Price
9.67 70.53 604.50 2770.63 5339.75 |
| Manufacturer Part Number | 178-025-613R491 | |||
| Description | CONN DB25 MALE-MALE .750"SPACING | |||
| Quantity Available | 190 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 178-025-613R491 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Stacked, 2 Plugs, Male Pins |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 25/25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 178 |
| Type | DB25 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
178 025 613R491 178025613R491 178 425MME ND 178425MMEND 178-425MME |
178-025-613R491 Specification Sheet
CONN DB25 MALE-MALE .750"SPACING - 178-025-613R491 (178-425MME-ND) - Connectors
Related parts Connectors :CONN DB25 FEM-FEM .750" SPACING - 178-025-513R571
Order 'conn db25 fem-fem .750" spacing - 178-025-513R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1125FFE-ND.
CONN DB25 FEM-FEM .750" SPACING - 178-025-512-571
Order 'conn db25 fem-fem .750" spacing - 178-025-512-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1125FF-ND.
CONN DB25 FEM-FEM .750" SPACING - 178-025-513R481
Order 'conn db25 fem-fem .750" spacing - 178-025-513R481' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-025-513R481-ND.
CONN DB25 FEM-FEM .750" SPACING - 178-025-513R671
Order 'conn db25 fem-fem .750" spacing - 178-025-513R671' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-025-513R671-ND.
CONN DB25 FEM-FEM .750" SPACING - 178-025-513R491
Order 'conn db25 fem-fem .750" spacing - 178-025-513R491' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-225FFE-ND.
CONN DB25 FEM-FEM .750" SPACING - 178-025-513R691
Order 'conn db25 fem-fem .750" spacing - 178-025-513R691' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-325FFE-ND.
CONN DB25 MALE-MALE .750"SPACING - 178-025-613R491
Order 'conn db25 male-male .750"spacing - 178-025-613R491' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-425MME-ND.
CONN DB25 MALE-FEM .750" SPACING - 178-025-413R571
Order 'conn db25 male-fem .750" spacing - 178-025-413R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1125MFE-ND.
CONN DB25 MALE-FEM .750" SPACING - 178-025-412-571
Order 'conn db25 male-fem .750" spacing - 178-025-412-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1125MF-ND.
CONN DB25 MALE-FEM .750" SPACING - 178-025-313R451
Order 'conn db25 male-fem .750" spacing - 178-025-313R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-025-313R451-ND.
CONN DB25 MALE-FEM .750" SPACING - 178-025-313R481
Order 'conn db25 male-fem .750" spacing - 178-025-313R481' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-025-313R481-ND.
CONN DB25 MALE-FEM .750" SPACING - 178-025-313R491
Order 'conn db25 male-fem .750" spacing - 178-025-313R491' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-025-313R491-ND.
CONN DB25 MALE-FEM .750" SPACING - 178-025-313R671
Order 'conn db25 male-fem .750" spacing - 178-025-313R671' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-025-313R671-ND.
CONN DB25 MALE-FEM .750" SPACING - 178-025-313R691
Order 'conn db25 male-fem .750" spacing - 178-025-313R691' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-025-313R691-ND.
CONN DB25 MALE-FEM .750" SPACING - 178-025-413R451
Order 'conn db25 male-fem .750" spacing - 178-025-413R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-025-413R451-ND.
Send this link via E-Mail
Help With This Screen