CONN DB9 FEM-MALE .750" SPACING - 178-009-313R671
| Digi-Key Part Number | 178-009-313R671-ND |
270 |
4.00200 |
Extended Price
1080.54 |
| Manufacturer Part Number | 178-009-313R671 | |||
| Description | CONN DB9 FEM-MALE .750" SPACING | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 178-009-313R671 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Stacked, 1 Plug, 1 Receptacle |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 9/9 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 178 |
| Type | DB09 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
178 009 313R671 178009313R671 |
178-009-313R671 Specification Sheet
CONN DB9 FEM-MALE .750" SPACING - 178-009-313R671 (178-009-313R671-ND)
Related parts:CONN DB9 FEM-MALE .750" SPACING - 178-009-313R671
Order 'conn db9 fem-male .750" spacing - 178-009-313R671' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-009-313R671-ND.
CONN DB9 FEM-MALE .750" SPACING - 178-009-313R571
Order 'conn db9 fem-male .750" spacing - 178-009-313R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1109FME-ND.
CONN DB9 FEM-MALE .750" SPACING - 178-009-312-571
Order 'conn db9 fem-male .750" spacing - 178-009-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1109FM-ND.
CONN DB9 FEM-MALE .750" SPACING - 178-009-313R451
Order 'conn db9 fem-male .750" spacing - 178-009-313R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-009-313R451-ND.
CONN DB9 FEM-MALE .750" SPACING - 178-009-313R481
Order 'conn db9 fem-male .750" spacing - 178-009-313R481' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-009-313R481-ND.
CONN DB9 FEM-MALE .750" SPACING - 178-009-313R491
Order 'conn db9 fem-male .750" spacing - 178-009-313R491' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-009-313R491-ND.
CONN DB9 FEM-MALE .750" SPACING - 178-009-313R691
Order 'conn db9 fem-male .750" spacing - 178-009-313R691' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-009-313R691-ND.
CONN DB15 FEM-MALE .750" SPACING - 178-015-313R671
Order 'conn db15 fem-male .750" spacing - 178-015-313R671' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-015-313R671-ND.
CONN DB9 FEM-MALE .900" SPACING - 179-009-313R671
Order 'conn db9 fem-male .900" spacing - 179-009-313R671' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 179-009-313R671-ND.
CONN DB9 FEM-MALE .625" SPACING - 189-009-313R671
Order 'conn db9 fem-male .625" spacing - 189-009-313R671' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 189-009-313R671-ND.
CONN DB9 FEM-MALE .625" SPACING - 189-009-313R571
Order 'conn db9 fem-male .625" spacing - 189-009-313R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1009FME-ND.
CONN DB9 FEM-MALE .625" SPACING - 189-009-312-571
Order 'conn db9 fem-male .625" spacing - 189-009-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1009FM-ND.
CONN DB15 FEM-MALE .750" SPACING - 178-015-313R571
Order 'conn db15 fem-male .750" spacing - 178-015-313R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1115FME-ND.
CONN DB15 FEM-MALE .750" SPACING - 178-015-312-571
Order 'conn db15 fem-male .750" spacing - 178-015-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1115FM-ND.
CONN DB25 FEM-MALE .750" SPACING - 178-025-313R571
Order 'conn db25 fem-male .750" spacing - 178-025-313R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1125FME-ND.
Send this link via E-Mail
Help With This Screen