HDC-HA-48 TS29 50 - 1750050000
| Digi-Key Part Number | 1750050000-ND |
1 |
61.27000 |
Extended Price
61.27 |
| Manufacturer Part Number | 1750050000 | |||
| Description | HDC-HA-48 TS29 50 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1750050000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Connector Type | - |
| Gender | - |
| Size | - |
| Number of Positions | - |
| Termination Style | - |
| Current Rating | - |
| Voltage Rating | - |
| Contact Type | - |
| Packaging | - |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1750050000 1750050000 |
HDC-HA-48 TS29 50 - 1750050000 (1750050000-ND)
Related parts:HDC-HA-48 TS29 50 - 1750050000
Order 'hdc-ha-48 ts29 50 - 1750050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1750050000-ND.
DEKAFIX GW 5 MARKED 48 50/CD - 0522660048
Order 'dekafix gw 5 marked 48 50/cd - 0522660048' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0522660048-ND.
DEKAFIX GW 6 MARKED 48 50/CD - 0526960048
Order 'dekafix gw 6 marked 48 50/cd - 0526960048' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0526960048-ND.
CABLE 50 OHM BNC(M) RG58C/U 48" - BNC-C-48
Order 'cable 50 ohm bnc(m) rg58c/u 48" - BNC-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-48-ND.
DSTVK-BL 24 BEDR. 25-48 - 1318900000
Order 'dstvk-bl 24 bedr. 25-48 - 1318900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1318900000-ND.
DSTVK-SR 24 BEDR. 25-48 - 1319100000
Order 'dstvk-sr 24 bedr. 25-48 - 1319100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1319100000-ND.
MARKING SYS DEK 6 41-50 1=50PC - 0133360041
Order 'marking sys dek 6 41-50 1=50pc - 0133360041' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0133360041-ND.
TERM BLK ELSO 2 KS 2 50/PK - 0142800000
Order 'term blk elso 2 ks 2 50/pk - 0142800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0142800000-ND.
TERM BLK ELSO 4 KS 4 50/PK - 0142900000
Order 'term blk elso 4 ks 4 50/pk - 0142900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0142900000-ND.
TERM BLK ELSO 6 KS 6 50/PK - 0143000000
Order 'term blk elso 6 ks 6 50/pk - 0143000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0143000000-ND.
TERM BLK ELSO 10 KS 10 50/PK - 0143100000
Order 'term blk elso 10 ks 10 50/pk - 0143100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0143100000-ND.
TERM BLK ELSB 2 KS 2 50/PK - 0143200000
Order 'term blk elsb 2 ks 2 50/pk - 0143200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0143200000-ND.
TERM BLK ELSB 4 KS 4 50/PK - 0143300000
Order 'term blk elsb 4 ks 4 50/pk - 0143300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0143300000-ND.
TERM BLK ELSB 6 KS 6 50/PK - 0143400000
Order 'term blk elsb 6 ks 6 50/pk - 0143400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0143400000-ND.
TERM BLK ELSB 10 KS 10 50/PK - 0143500000
Order 'term blk elsb 10 ks 10 50/pk - 0143500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0143500000-ND.
Send this link via E-Mail
Help With This Screen