LM MT 300 20/8 SILVER - 1686380001 - Connectors
Terminal Block - Accessory - Marker Strip Connector Weidmuller Label, Adhesive 1686380001
| Digi-Key Part Number | 1686380001-ND |
10 |
7.68000 |
Extended Price
76.80 |
| Manufacturer Part Number | 1686380001 | |||
| Description | LM MT 300 20/8 SILVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1686380001 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Silver |
| For Use With/Related Products | RailMate Series |
| Legend | Blank |
| Pitch | - |
| Quantity | 264 on Sheet |
| Type | Label, Adhesive |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1686380001 1686380001 |
1686380001 Specification Sheet
LM MT 300 20/8 SILVER - 1686380001 (1686380001-ND) - Connectors
Related parts Terminal Block - Accessory - Marker Strip Connector Weidmuller Label, Adhesive 1686380001LM MT 300 20/8 SILVER - 1686380001
Order 'lm mt 300 20/8 silver - 1686380001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1686380001-ND.
LM MT 300 20/8 WHITE - 1686381044
Order 'lm mt 300 20/8 white - 1686381044' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1686381044-ND.
LM MT 300 20/8 YELLOW - 1686381687
Order 'lm mt 300 20/8 yellow - 1686381687' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1686381687-ND.
XFRMR 10V 30A 300VA - MPI-300-20
Order 'xfrmr 10v 30a 300va - MPI-300-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number MPI-300-20-ND.
CONN HDR 20PIN GOLD RT ANG PCB - CWN-300-20-0000
Order 'conn hdr 20pin gold rt ang pcb - CWN-300-20-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHR20G-ND.
CRYSTAL 30.000 MHZ 20PF SMD - ECS-300-20-30B-TR
Order 'crystal 30.000 mhz 20pf smd - ECS-300-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1127CT-ND.
CRYSTAL 30.000 MHZ 20PF SMD - ECS-300-20-30B-TR
Order 'crystal 30.000 mhz 20pf smd - ECS-300-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1127TR-ND.
CRYSTAL 30.000 MHZ 20PF SMD - ECS-300-20-33-TR
Order 'crystal 30.000 mhz 20pf smd - ECS-300-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1144CT-ND.
CRYSTAL 30.000 MHZ 20PF SMD - ECS-300-20-33-TR
Order 'crystal 30.000 mhz 20pf smd - ECS-300-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1144TR-ND.
CRYSTAL 30.000 MHZ 20PF SMD - ECS-300-20-33-TR
Order 'crystal 30.000 mhz 20pf smd - ECS-300-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1144DKR-ND.
SENS ACCLRMTR 20G ADHESV MT - 3022-20-P
Order 'sens acclrmtr 20g adhesv mt - 3022-20-P' online from Digi-Key. Manufactured by Measurement Specialties Inc/Schaevitz. Digi-Key part number MSP6874-ND.
HEATSHRINK EPS300 1/8"X4' BLACK - EPS-300 1/8" BL48"BX
Order 'heatshrink eps300 1/8"x4' black - EPS-300 1/8" BL48"BX' online from Digi-Key. Manufactured by 3M. Digi-Key part number EPS3018K-ND.
HEATSHRINK EPS300 3/8"X 4' BLACK - EPS-300 3/8" BL48"BX
Order 'heatshrink eps300 3/8"x 4' black - EPS-300 3/8" BL48"BX' online from Digi-Key. Manufactured by 3M. Digi-Key part number EPS3038K-ND.
RES CERAMIC 8 OHM 20W 5% WW - PCB 20 8 5% B
Order 'res ceramic 8 ohm 20w 5% ww - PCB 20 8 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB208JB-ND.
CRYSTAL 30.000 MHZ 20PF SMD - ECS-300-20-30B-DU
Order 'crystal 30.000 mhz 20pf smd - ECS-300-20-30B-DU' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1518CT-ND.
Options for Terminal Block - Accessory - Marker Strip Connector Weidmuller Label, Adhesive 1686380001
Send this link via E-Mail
Help With This Screen
