Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMM22DRSN-S664
CONN EDGECARD 44POS DIP .156 SLD - AMM22DRSN-S664 - Connectors
| Digi-Key Part Number | AMM22DRSN-S664-ND |
10 |
20.25000 |
Extended Price
202.50 |
| Manufacturer Part Number | AMM22DRSN-S664 | |||
| Description | CONN EDGECARD 44POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMM22DRSN-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMM22DRSN S664 AMM22DRSNS664 |
AMM22DRSN-S664 Specification Sheet
CONN EDGECARD 44POS DIP .156 SLD - AMM22DRSN-S664 (AMM22DRSN-S664-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMM22DRSN-S664Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMM22DRSN-S664
Order 'conn edgecard 44pos dip .156 sld - AMM22DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM22DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRSD-S664
Order 'conn edgecard 44pos dip .156 sld - ABM22DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM22DRSN-S664
Order 'conn edgecard 44pos dip .156 sld - ABM22DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRST-S664
Order 'conn edgecard 44pos dip .156 sld - ABM22DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRST-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM22DRSD-S664
Order 'conn edgecard 44pos dip .156 sld - ACM22DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM22DRSN-S664
Order 'conn edgecard 44pos dip .156 sld - ACM22DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM22DRST-S664
Order 'conn edgecard 44pos dip .156 sld - ACM22DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DRST-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM22DRSD-S664
Order 'conn edgecard 44pos dip .156 sld - AGM22DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM22DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AGM22DRSN-S664
Order 'conn edgecard 44pos dip .156 sld - AGM22DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM22DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM22DRST-S664
Order 'conn edgecard 44pos dip .156 sld - AGM22DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM22DRST-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM22DRSD-S664
Order 'conn edgecard 44pos dip .156 sld - AMM22DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM22DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMM22DRSN
Order 'conn edgecard 44pos dip .156 sld - AMM22DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM22DRSN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM22DRST-S664
Order 'conn edgecard 44pos dip .156 sld - AMM22DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM22DRST-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASM22DRSD-S664
Order 'conn edgecard 44pos dip .156 sld - ASM22DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM22DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASM22DRSN-S664
Order 'conn edgecard 44pos dip .156 sld - ASM22DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM22DRSN-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMM22DRSN-S664
Send this link via E-Mail
Help With This Screen
