Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMM22DRSN
CONN EDGECARD 44POS DIP .156 SLD - AMM22DRSN - Connectors
| Digi-Key Part Number | AMM22DRSN-ND |
10 |
16.87500 |
Extended Price
168.75 |
| Manufacturer Part Number | AMM22DRSN | |||
| Description | CONN EDGECARD 44POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMM22DRSN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMM22DRSN AMM22DRSN |
AMM22DRSN Specification Sheet
CONN EDGECARD 44POS DIP .156 SLD - AMM22DRSN (AMM22DRSN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMM22DRSNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMM22DRSN
Order 'conn edgecard 44pos dip .156 sld - AMM22DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM22DRSN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMM22DRSN-S664
Order 'conn edgecard 44pos dip .156 sld - AMM22DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM22DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRKF
Order 'conn edgecard 44pos dip .156 sld - ABM22DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRKF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRKH
Order 'conn edgecard 44pos dip .156 sld - ABM22DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRKH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRKI
Order 'conn edgecard 44pos dip .156 sld - ABM22DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRKI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM22DRKN
Order 'conn edgecard 44pos dip .156 sld - ABM22DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRKN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRKS
Order 'conn edgecard 44pos dip .156 sld - ABM22DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRKS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRSD
Order 'conn edgecard 44pos dip .156 sld - ABM22DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRSD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRSD-S664
Order 'conn edgecard 44pos dip .156 sld - ABM22DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRSH
Order 'conn edgecard 44pos dip .156 sld - ABM22DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRSH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRSI
Order 'conn edgecard 44pos dip .156 sld - ABM22DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRSI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM22DRSN
Order 'conn edgecard 44pos dip .156 sld - ABM22DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRSN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM22DRSN-S664
Order 'conn edgecard 44pos dip .156 sld - ABM22DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRSS
Order 'conn edgecard 44pos dip .156 sld - ABM22DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRSS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRST
Order 'conn edgecard 44pos dip .156 sld - ABM22DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRST-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMM22DRSN
Send this link via E-Mail
Help With This Screen
