Gold Heavy Duty - Contact Connectors, Interconnect Weidmuller Machined (Turned, Solid) 1651450000
HDC-C-HE-SM 2.5 GLD 100/PK - 1651450000 - Connectors, Interconnects
| Digi-Key Part Number | 1651450000-ND |
1 |
81.90000 |
Extended Price
81.90 |
| Manufacturer Part Number | 1651450000 | |||
| Description | HDC-C-HE-SM 2.5 GLD 100/PK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1651450000 |
| Vendor | Weidmuller |
| Category | Connectors, Interconnects |
| Pin or Socket | Pin |
| Contact Finish | Gold |
| Wire Gauge | 14 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | Machined (Turned, Solid) |
| Contact Finish Thickness | 31.5µin (0.80µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1651450000 1651450000 |
HDC-C-HE-SM 2.5 GLD 100/PK - 1651450000 (1651450000-ND) - Connectors, Interconnects
Related parts Gold Heavy Duty - Contact Connectors, Interconnect Weidmuller Machined (Turned, Solid) 1651450000Gold Heavy Duty - Contact Connectors, Interconnect Weidmuller Machined (Turned, Solid) 1651450000
Order 'hdc-c-he-sm 2.5 gld 100/pk - 1651450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1651450000-ND.
Silver Heavy Duty - Contact Connectors, Interconnect Weidmuller Machined (Turned, Solid) 1200800000
Order 'hdc-c-he-sm 2.5 ag 100/pk - 1200800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1200800000-ND.
Gold Heavy Duty - Contact Connectors, Interconnect Weidmuller Machined (Turned, Solid) 1651460000
Order 'hdc-c-he-sm 4.0 gld 100/pk - 1651460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1651460000-ND.
Silver Heavy Duty - Contact Connectors, Interconnect Weidmuller Machined (Turned, Solid) 1200600000
Order 'hdc-c-he-sm 0.75-1.00ag 100/pk - 1200600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1200600000-ND.
Silver Heavy Duty - Contact Connectors, Interconnect Weidmuller Machined (Turned, Solid) 1200700000
Order 'hdc-c-he-sm 1.5 ag 100/pk - 1200700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1200700000-ND.
Gold Heavy Duty - Contact Connectors, Interconnect Weidmuller Machined (Turned, Solid) 1651620000
Order 'hdc-c-hd-sm0.14-0.37 gld 100/pk - 1651620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1651620000-ND.
Gold Heavy Duty - Contact Connectors, Interconnect Weidmuller Machined (Turned, Solid) 1651670000
Order 'hdc-c-hd-bm0.14-0.37 gld 100/pk - 1651670000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1651670000-ND.
Gold Heavy Duty - Contact Connectors, Interconnect Weidmuller Machined (Turned, Solid) 1651440000
Order 'hdc-c-he-sm1.5 gld 100/pk - 1651440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1651440000-ND.
Gold Heavy Duty - Contact Connectors, Interconnect Weidmuller Machined (Turned, Solid) 1651650000
Order 'hdc-c-hd-sm1.5 gld 100/pk - 1651650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1651650000-ND.
Gold Heavy Duty - Contact Connectors, Interconnect Weidmuller Machined (Turned, Solid) 1651660000
Order 'hdc-c-hd-sm2.5 gld 100/pk - 1651660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1651660000-ND.
Gold Heavy Duty - Contact Connectors, Interconnect Weidmuller Machined (Turned, Solid) 1651690000
Order 'hdc-c-hd-bm0.75-1.00 gld 100/pk - 1651690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1651690000-ND.
Gold Heavy Duty - Contact Connectors, Interconnect Weidmuller Machined (Turned, Solid) 1651700000
Order 'hdc-c-hd-bm1.5 gld 100/pk - 1651700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1651700000-ND.
Silver Heavy Duty - Contact Connectors, Interconnect Weidmuller Machined (Turned, Solid) 1201200000
Order 'hdc-c-he-bm 0.75-1.00ag 100/pk - 1201200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1201200000-ND.
Silver Heavy Duty - Contact Connectors, Interconnect Weidmuller Machined (Turned, Solid) 1201300000
Order 'hdc-c-he-bm 1.5 ag 100/pk - 1201300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1201300000-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3302/25 100
Order 'cable 25 cond 100' multi-color - 3302/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/25 100-ND.
Options for Gold Heavy Duty - Contact Connectors, Interconnect Weidmuller Machined (Turned, Solid) 1651450000
Send this link via E-Mail
Help With This Screen
