Thermistors - PTC THERMISTOR PTC 10K AXIAL 5% - 1624329-1
THERMISTOR PTC 10K AXIAL 5% - 1624329-1 - Sensors, Transducers
| Digi-Key Part Number | 1624329-1-ND |
2000 |
.32868 |
Extended Price
657.36 |
| Manufacturer Part Number | 1624329-1 | |||
| Description | THERMISTOR PTC 10K AXIAL 5% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1624329-1 |
| Vendor | Tyco Electronics |
| Category | Sensors, Transducers |
| Package / Case | Axial |
| Packaging | Box |
| Mounting Type | PCB, Through Hole |
| Operating Temperature | -40°C ~ 125°C |
| Power - Max | 250mW |
| Resistance Tolerance | ±5% |
| Resistance in Ohms @ 25°C | 10K |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1624329 1 16243291 |
1624329-1 Specification Sheet
THERMISTOR PTC 10K AXIAL 5% - 1624329-1 (1624329-1-ND) - Sensors, Transducers
Related parts Thermistors - PTC THERMISTOR PTC 10K AXIAL 5% - 1624329-1Thermistors - PTC THERMISTOR PTC 10K AXIAL 5% - 1624329-1
Order 'thermistor ptc 10k axial 5% - 1624329-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1624329-1-ND.
Thermistors - PTC THERMISTOR PTC 10K OHM 5% 0603 - PTFT0603L1002JV
Order 'thermistor ptc 10k ohm 5% 0603 - PTFT0603L1002JV' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTFT0603L1002JV-ND.
Thermistors - PTC THERMISTOR PTC 10K OHM 5% 0603 - PTFT0603L1002JW
Order 'thermistor ptc 10k ohm 5% 0603 - PTFT0603L1002JW' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTFT0603L1002JW-ND.
Thermistors - PTC THERMISTOR PTC 10K OHM 5% 0805 - PTFT0805L1002JV
Order 'thermistor ptc 10k ohm 5% 0805 - PTFT0805L1002JV' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTFT0805L1002JV-ND.
Thermistors - PTC THERMISTOR PTC 10K OHM 5% 0805 - PTFT0805L1002JW
Order 'thermistor ptc 10k ohm 5% 0805 - PTFT0805L1002JW' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTFT0805L1002JW-ND.
Thermistors - PTC THERMISTOR PTC 10K OHM 5% 1206 - PTFT1206L1002JV
Order 'thermistor ptc 10k ohm 5% 1206 - PTFT1206L1002JV' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTFT1206L1002JV-ND.
Thermistors - PTC THERMISTOR PTC 10K OHM 5% 1206 - PTFT1206L1002JW
Order 'thermistor ptc 10k ohm 5% 1206 - PTFT1206L1002JW' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTFT1206L1002JW-ND.
Thermistors - PTC THERMISTOR PTC 10K OHM 5% 1206 - TFPT1206L1002JV
Order 'thermistor ptc 10k ohm 5% 1206 - TFPT1206L1002JV' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1190-1-ND.
Thermistors - PTC THERMISTOR PTC 10K OHM 5% 1206 - TFPT1206L1002JV
Order 'thermistor ptc 10k ohm 5% 1206 - TFPT1206L1002JV' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1190-2-ND.
Thermistors - PTC THERMISTOR PTC 10K OHM 5% 1206 - TFPT1206L1002JV
Order 'thermistor ptc 10k ohm 5% 1206 - TFPT1206L1002JV' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1190-6-ND.
Thermistors - PTC THERMISTOR PTC 1.0K OHM 5% 0603 - PTFT0603L1001JV
Order 'thermistor ptc 1.0k ohm 5% 0603 - PTFT0603L1001JV' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTFT0603L1001JV-ND.
Thermistors - PTC THERMISTOR PTC 1.0K OHM 5% 0805 - PTFT0805L1001JV
Order 'thermistor ptc 1.0k ohm 5% 0805 - PTFT0805L1001JV' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTFT0805L1001JV-ND.
Thermistors - PTC THERMISTOR PTC 1.0K OHM 5% 1206 - PTFT1206L1001JV
Order 'thermistor ptc 1.0k ohm 5% 1206 - PTFT1206L1001JV' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTFT1206L1001JV-ND.
Thermistors - PTC THERMISTOR PTC 10K OHM 1% 1206 - TFPT1206L1002FM
Order 'thermistor ptc 10k ohm 1% 1206 - TFPT1206L1002FM' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TFPT1206L1002FM-ND.
Thermistors - PTC THERMISTOR PTC 10K OHM 1% 1206 - TFPT1206L1002FV
Order 'thermistor ptc 10k ohm 1% 1206 - TFPT1206L1002FV' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1189-2-ND.
Options for Thermistors - PTC THERMISTOR PTC 10K AXIAL 5% - 1624329-1
Send this link via E-Mail
Help With This Screen
