CONN HDR 2MM 34POS 10U" AU SMD - 155234-2200-RA-WF
| Digi-Key Part Number | 155234-2200-RA-WF-ND |
280 |
7.15500 |
Extended Price
2003.40 |
| Manufacturer Part Number | 155234-2200-RA-WF | |||
| Description | CONN HDR 2MM 34POS 10U" AU SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 155234-2200-RA-WF |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.150" (3.80mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | 1552 |
| Packaging | Tape & Reel (TR) |
| Fastening Type | Latch Lock/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
155234 2200 RA WF 1552342200RAWF |
155234-2200-RA-WF Specification Sheet
CONN HDR 2MM 34POS 10U" AU SMD - 155234-2200-RA-WF (155234-2200-RA-WF-ND)
Related parts:CONN HDR 2MM 34POS 10U" AU SMD - 155234-2200-RA
Order 'conn hdr 2mm 34pos 10u" au smd - 155234-2200-RA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155234-2200-RA-ND.
CONN HDR 2MM 34POS 10U" AU SMD - 155234-2200-RA-WF
Order 'conn hdr 2mm 34pos 10u" au smd - 155234-2200-RA-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155234-2200-RA-WF-ND.
CONN HDR 2MM 34POS 30U" AU SMD - 155234-2200-RB
Order 'conn hdr 2mm 34pos 30u" au smd - 155234-2200-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155234-2200-RB-ND.
CONN HDR 2MM 34POS 30U" AU SMD - 155234-2200-RB-WF
Order 'conn hdr 2mm 34pos 30u" au smd - 155234-2200-RB-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155234-2200-RB-WF-ND.
CONN HDR 2MM 34POS 10U" AU VERT - 155234-6202-RA
Order 'conn hdr 2mm 34pos 10u" au vert - 155234-6202-RA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155234-6202-RA-ND.
CONN HDR 2MM 34POS 10U" AU VERT - 155234-6203-RA
Order 'conn hdr 2mm 34pos 10u" au vert - 155234-6203-RA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155234-6203-RA-ND.
CONN HDR 2MM 34POS 10U" AU RA - 155234-5202-RA
Order 'conn hdr 2mm 34pos 10u" au ra - 155234-5202-RA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155234-5202-RA-ND.
CONN HDR 2MM 34POS 10U" AU RA - 155234-5203-RA
Order 'conn hdr 2mm 34pos 10u" au ra - 155234-5203-RA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155234-5203-RA-ND.
CONN HDR 2MM 34POS 30U" AU VERT - 155234-6202-RB
Order 'conn hdr 2mm 34pos 30u" au vert - 155234-6202-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155234-6202-RB-ND.
CONN HDR 2MM 34POS 30U" AU VERT - 155234-6203-RB
Order 'conn hdr 2mm 34pos 30u" au vert - 155234-6203-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155234-6203-RB-ND.
CONN HDR 2MM 34POS 30U" AU RA - 155234-5202-RB
Order 'conn hdr 2mm 34pos 30u" au ra - 155234-5202-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155234-5202-RB-ND.
CONN HDR 2MM 34POS 30U" AU RA - 155234-5203-RB
Order 'conn hdr 2mm 34pos 30u" au ra - 155234-5203-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155234-5203-RB-ND.
CONN RCPT 2MM 34POS DL HORZ SMD - MMS-117-02-L-DH
Order 'conn rcpt 2mm 34pos dl horz smd - MMS-117-02-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1235-17-ND.
CONN RCPT 2MM 34POS DL VERT SMD - MMS-117-02-L-DV
Order 'conn rcpt 2mm 34pos dl vert smd - MMS-117-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-17-ND.
CONN RCPT 2MM 34POS SGL HORZ SMD - MMS-134-02-L-SH
Order 'conn rcpt 2mm 34pos sgl horz smd - MMS-134-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-34-ND.
Send this link via E-Mail
Help With This Screen