CABLE ASSY MDR 26POS M-M 3.0M - 14B26-SZLB-300-0LC
| Digi-Key Part Number | 14B26-SZLB-300-0LC-ND |
5 |
80.17600 |
Extended Price
400.88 |
| Manufacturer Part Number | 14B26-SZLB-300-0LC | |||
| Description | CABLE ASSY MDR 26POS M-M 3.0M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 14B26-SZLB-300-0LC |
| Vendor | 3M |
| Category | Cable Assemblies |
| Configuration | Centronics 26 pos Male to Male |
| Cable Type | Round, Beige |
| Length | 9.84' (3.00m) |
| Style | Bidirectional |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
14B26 SZLB 300 0LC 14B26SZLB3000LC |
14B26-SZLB-300-0LC Specification Sheet
CABLE ASSY MDR 26POS M-M 3.0M - 14B26-SZLB-300-0LC (14B26-SZLB-300-0LC-ND)
Related parts:CABLE ASSY MDR 26POS M-M 3.0M - 14B26-SZLB-300-0LC
Order 'cable assy mdr 26pos m-m 3.0m - 14B26-SZLB-300-0LC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 14B26-SZLB-300-0LC-ND.
CABLE ASSEM CAMERA LINK 3METER - 14T26-SZLB-300-0LC
Order 'cable assem camera link 3meter - 14T26-SZLB-300-0LC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 14T26-SZLB-3000LC-ND.
CABLE ASSY PLUG 25POS 36 INCHES - 3-1532010-7
Order 'cable assy plug 25pos 36 inches - 3-1532010-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1532010-7-ND.
CABLE ASSY PLUG 15POS 18 INCHES - 3-1532013-9
Order 'cable assy plug 15pos 18 inches - 3-1532013-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1532013-9-ND.
CABLE ASSY SOCKET 15POS 18 INCH - 3-1532021-8
Order 'cable assy socket 15pos 18 inch - 3-1532021-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1532021-8-ND.
CABLE ASSY SOCKET 25POS .5 INCH - 3-1532022-5
Order 'cable assy socket 25pos .5 inch - 3-1532022-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1532022-5-ND.
CABLE ASSY PLUG 25POS 30AWAG 12" - 3-1589455-3
Order 'cable assy plug 25pos 30awag 12" - 3-1589455-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1589455-3-ND.
CABLE ASSY RCPT 9POS 30AWG 6" - 3-1589457-4
Order 'cable assy rcpt 9pos 30awg 6" - 3-1589457-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1589457-4-ND.
CABLE ASSY MDR RCPT-SDR PLUG 2M - 1MG26-LFW0-00C-200
Order 'cable assy mdr rcpt-sdr plug 2m - 1MG26-LFW0-00C-200' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA103-2-ND.
CABLE ASSY LINE ENTRY 5WIRE 600" - 3-556145-1
Order 'cable assy line entry 5wire 600" - 3-556145-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-556145-1-ND.
CABLE ASSY MOD PLUGS 5' - 219153-3
Order 'cable assy mod plugs 5' - 219153-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 219153-3-ND.
CABLE ASSY 26POS MDR-MDR PLUG 3M - 14526-EZ5B-300-02C
Order 'cable assy 26pos mdr-mdr plug 3m - 14526-EZ5B-300-02C' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA109-3-ND.
CABLE ASSY 26POS MDR-MDR PLUG 1M - 14526-EZ5B-100-02C
Order 'cable assy 26pos mdr-mdr plug 1m - 14526-EZ5B-100-02C' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA107-1-ND.
CABLE ASSY 26POS MDR-MDR PLUG 2M - 14526-EZ5B-200-02C
Order 'cable assy 26pos mdr-mdr plug 2m - 14526-EZ5B-200-02C' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA108-2-ND.
MDR CAMERA CABLE 26POS M-RA/M 5M - 14H26-SZLM-500-0LC
Order 'mdr camera cable 26pos m-ra/m 5m - 14H26-SZLM-500-0LC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA125-5-ND.
Send this link via E-Mail
Help With This Screen