CAP FOR APE SERIES RED - 140000481404
Accessories - Caps Switch Copal Electronics Inc 140000481404
| Digi-Key Part Number | 563-1188-ND |
1 10 100 500 1000 5000 10000 25000 |
.28000 .23900 .20700 .16560 .13800 .12420 .11500 .11040 |
Extended Price
0.28 2.39 20.70 82.80 138.00 621.00 1150.00 2760.00 |
| Manufacturer Part Number | 140000481404 | |||
| Description | CAP FOR APE SERIES RED | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 140000481404 |
| Vendor | Copal Electronics Inc |
| Category | Switches |
| Switch Type | Pushbutton |
| Color | Red |
| Shape | Round |
| For Use With/Related Products | APE Series |
| Features | - |
| Illumination | Non-Illuminated |
| Mounting Type | Slip On |
| Size | 4.00mm Dia x 2.50mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
140000481404 140000481404 563 1188 ND 5631188ND 563-1188 |
140000481404 Specification Sheet
CAP FOR APE SERIES RED - 140000481404 (563-1188-ND)
Related parts Accessories - Caps Switch Copal Electronics Inc 140000481404CAP FOR APE SERIES RED - 140000481404
Order 'cap for ape series red - 140000481404' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1188-ND.
CAP FOR APE SERIES WHITE - 140000481402
Order 'cap for ape series white - 140000481402' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1186-ND.
CAP FOR APE SERIES BLACK - 140000481403
Order 'cap for ape series black - 140000481403' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1187-ND.
CAP FOR APE SERIES YELLOW - 140000481405
Order 'cap for ape series yellow - 140000481405' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1189-ND.
CAP FOR APE SERIES BLUE - 140000481407
Order 'cap for ape series blue - 140000481407' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1190-ND.
CAP FOR APE SERIES GRAY - 140000481408
Order 'cap for ape series gray - 140000481408' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1191-ND.
CAP FOR FP SERIES RED - 140000481452
Order 'cap for fp series red - 140000481452' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1180-ND.
CAP TOGGLE FOR ATE SERIES RED - 140000470175
Order 'cap toggle for ate series red - 140000470175' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1168-ND.
BUTTON FOR 8Y SERIES RED - 140000470052
Order 'button for 8y series red - 140000470052' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 140000470052-ND.
BUTTON FOR 8N/8P SERIES RED - 140000481421
Order 'button for 8n/8p series red - 140000481421' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 140000481421-ND.
CAP FOR FP SERIES GRAY - 140000481450
Order 'cap for fp series gray - 140000481450' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1178-ND.
CAP FOR FP SERIES BLACK - 140000481451
Order 'cap for fp series black - 140000481451' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1179-ND.
CAP FOR FP SERIES WHITE - 140000481453
Order 'cap for fp series white - 140000481453' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1181-ND.
CAP TOGGLE FOR ATE SERIES BLACK - 140000470173
Order 'cap toggle for ate series black - 140000470173' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1166-ND.
CAP TOGGLE FOR ATE SERIES WHITE - 140000470174
Order 'cap toggle for ate series white - 140000470174' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1167-ND.
Options for Accessories - Caps Switch Copal Electronics Inc 140000481404
Send this link via E-Mail
Help With This Screen
