Accessories - Caps Switch Copal Electronics Inc 140000470023
BUTTON FOR 8Y SERIES WHITE - 140000470023 - Switches
| Digi-Key Part Number | 140000470023-ND |
50 |
.33280 |
Extended Price
16.64 |
| Manufacturer Part Number | 140000470023 | |||
| Description | BUTTON FOR 8Y SERIES WHITE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 140000470023 |
| Vendor | Copal Electronics Inc |
| Category | Switches |
| Switch Type | Pushbutton |
| Color | White |
| Shape | Round |
| For Use With/Related Products | 8Y Series |
| Features | - |
| Illumination | Non-Illuminated |
| Mounting Type | Snap Fit |
| Size | 9.00mm Dia x 3.50mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
140000470023 140000470023 |
140000470023 Specification Sheet
BUTTON FOR 8Y SERIES WHITE - 140000470023 (140000470023-ND) - Switches
Related parts Accessories - Caps Switch Copal Electronics Inc 140000470023Accessories - Caps Switch Copal Electronics Inc 140000470023
Order 'button for 8y series white - 140000470023' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 140000470023-ND.
Accessories - Caps Switch Copal Electronics Inc 140000470051
Order 'button for 8y series black - 140000470051' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 140000470051-ND.
Accessories - Caps Switch Copal Electronics Inc 140000470052
Order 'button for 8y series red - 140000470052' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 140000470052-ND.
Accessories - Caps Switch Copal Electronics Inc 140000470053
Order 'button for 8y series yellow - 140000470053' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 140000470053-ND.
Accessories - Caps Switch Copal Electronics Inc 140000470056
Order 'button for 8y series blue - 140000470056' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 140000470056-ND.
Accessories - Caps Switch Copal Electronics Inc 140000470057
Order 'button for 8y series gray - 140000470057' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 140000470057-ND.
Accessories - Caps Switch Copal Electronics Inc 140000481420
Order 'button for 8n/8p series white - 140000481420' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 140000481420-ND.
Accessories - Caps Switch Copal Electronics Inc 140000470174
Order 'cap toggle for ate series white - 140000470174' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1167-ND.
Accessories - Caps Switch Copal Electronics Inc 140000481402
Order 'cap for ape series white - 140000481402' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1186-ND.
Accessories - Caps Switch Copal Electronics Inc 140000481453
Order 'cap for fp series white - 140000481453' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1181-ND.
Copal Electronics Inc Undefined Family Undefined Category 140000050624
Order 'lever for ale series white - 140000050624' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1204-ND.
Copal Electronics Inc Undefined Family Undefined Category 140000050858
Order 'lever for fl series white - 140000050858' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1198-ND.
Copal Electronics Inc Undefined Family Undefined Category 140000480673
Order 'rocker for ale series white - 140000480673' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1206-ND.
Copal Electronics Inc Undefined Family Undefined Category 140000481410
Order 'rocker for fl series white - 140000481410' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1200-ND.
Accessories - Caps Switch Copal Electronics Inc 140000481421
Order 'button for 8n/8p series red - 140000481421' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 140000481421-ND.
Options for Accessories - Caps Switch Copal Electronics Inc 140000470023
Send this link via E-Mail
Help With This Screen
