BATT SEALED LEAD ACID 12V 7AH - BPL7-12-T2
| Digi-Key Part Number | BPL7-12-T2-ND |
6 |
25.44500 |
Extended Price
152.67 |
| Manufacturer Part Number | BPL7-12-T2 | |||
| Description | BATT SEALED LEAD ACID 12V 7AH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BPL7-12-T2 |
| Vendor | B B Battery |
| Category | Batteries, Chargers, Holders |
| Type | Lead-Acid (SLA) |
| Voltage | 12.000 V [Typ] |
| Battery Capacity | 7.00 A-h [Nom] |
| Termination Style | Spade, .250" |
| Height | 98.044 mm [Typ] |
| Length | 150.876 mm [Typ] |
| Width | 65.024 mm [Typ] |
| Weight | 2.6000 kg [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
BPL7 12 T2 BPL712T2 |
BPL7-12-T2 Specification Sheet
BATT SEALED LEAD ACID 12V 7AH - BPL7-12-T2 (BPL7-12-T2-ND)
Related parts:BATT SEALED LEAD ACID 12V 7AH - BPL7-12-T2
Order 'batt sealed lead acid 12v 7ah - BPL7-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL7-12-T2-ND.
BATTERY SEALED LEAD ACID 12V 7AH - EP7-12-T2
Order 'battery sealed lead acid 12v 7ah - EP7-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EP7-12-T2-ND.
BATT SEALED LEAD ACID 12V 26AH - BP26-12-T2
Order 'batt sealed lead acid 12v 26ah - BP26-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP26-12-T2-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T2-FR
Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T2-FR' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T2-FR-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T2
Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T2-ND.
BATT SEALED LEAD ACID 12V 12AH - BPL12-12-T2
Order 'batt sealed lead acid 12v 12ah - BPL12-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL12-12-T2-ND.
BATT SEALED LEAD ACID 12V 10AH - BP10-12-T2
Order 'batt sealed lead acid 12v 10ah - BP10-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1030-ND.
BATT SEALED LEAD ACID 12V 7AH - EVP7-12-T2
Order 'batt sealed lead acid 12v 7ah - EVP7-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EVP7-12-T2-ND.
BATT SEALED LEAD ACID 12V 17AH - BP17-12-B1
Order 'batt sealed lead acid 12v 17ah - BP17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1014-ND.
BATT SEALED LEAD ACID 12V 28AH - BP28-12-B1
Order 'batt sealed lead acid 12v 28ah - BP28-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1015-ND.
BATT SEALED LEAD ACID 12V 33AH - BP33-12S-B7
Order 'batt sealed lead acid 12v 33ah - BP33-12S-B7' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1016-ND.
BATT SEALED LEAD ACID 12V 40AH - BP40-12-B2
Order 'batt sealed lead acid 12v 40ah - BP40-12-B2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1017-ND.
BATT SEALED LEAD ACID 12V 220W - MPL55-12-B5
Order 'batt sealed lead acid 12v 220w - MPL55-12-B5' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1024-ND.
BATT SEALED LEAD ACID 12V 20AH - BP20-12-B1
Order 'batt sealed lead acid 12v 20ah - BP20-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1026-ND.
BATT SEALED LEAD ACID 12V 50AH - EB50-12-I2
Order 'batt sealed lead acid 12v 50ah - EB50-12-I2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1028-ND.
Send this link via E-Mail
Help With This Screen