SWITCH PB DP - 134454X778 - Switches
DPDT Pushbutton Switch On-Mom 4A @ 125VAC APEM Components 134454X778
| Digi-Key Part Number | 134454X778-ND |
25 |
69.76520 |
Extended Price
1744.13 |
| Manufacturer Part Number | 134454X778 | |||
| Description | SWITCH PB DP | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 134454X778 |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | DPDT |
| Contact Rating @ Voltage | 4A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Solder Lug |
| Type | Standard |
| Other Names |
134454X778 134454X778 |
134454X778 Specification Sheet
SWITCH PB DP - 134454X778 (134454X778-ND) - Switches
Related parts DPDT Pushbutton Switch On-Mom 4A @ 125VAC APEM Components 134454X778SWITCH PB DP - 134454X778
Order 'switch pb dp - 134454X778' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 134454X778-ND.
SWITCH BLOCK DP EMERGENCY STOP - A02511
Order 'switch block dp emergency stop - A02511' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1383-ND.
SWITCH PB SPST-NO 1A PCB - 301CQE
Order 'switch pb spst-no 1a pcb - 301CQE' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1000-ND.
SWITCH PB SPST-NO .4VA SOLDERLUG - 301ZBE
Order 'switch pb spst-no .4va solderlug - 301ZBE' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1001-ND.
SWITCH PB SPST-NO .4VA PCB - 302CBE
Order 'switch pb spst-no .4va pcb - 302CBE' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1002-ND.
SWITCH PB SPST-NO .4VA SOLDERLUG - 302ZBE
Order 'switch pb spst-no .4va solderlug - 302ZBE' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1003-ND.
SWITCH PB SPST-NO .4VA SOLDERLUG - 305ZBE
Order 'switch pb spst-no .4va solderlug - 305ZBE' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1004-ND.
SWITCH PB SPST-NO 1A SOLDERLUG - 305ZQE
Order 'switch pb spst-no 1a solderlug - 305ZQE' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1005-ND.
SWITCH PB SPST-NO 100MA PCB - 9133CD
Order 'switch pb spst-no 100ma pcb - 9133CD' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1006-ND.
SWITCH PB SPST-NC 100MA PCB - 9232CD
Order 'switch pb spst-nc 100ma pcb - 9232CD' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1007-ND.
SWITCH PB SPST-NO 100MA PCB - 9233CD
Order 'switch pb spst-no 100ma pcb - 9233CD' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1008-ND.
SWITCH PB SPST-NO 100MA PCB - 9233NCD
Order 'switch pb spst-no 100ma pcb - 9233NCD' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1009-ND.
SWITCH PB SPST-NC 100MA SLD LUG - 9532CD
Order 'switch pb spst-nc 100ma sld lug - 9532CD' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1010-ND.
SWITCH PB SPST-NO 100MA SLD LUG - 9533CD
Order 'switch pb spst-no 100ma sld lug - 9533CD' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1011-ND.
SWITCH PB SPST-NO 100MA SLD LUG - 9533NCD
Order 'switch pb spst-no 100ma sld lug - 9533NCD' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1012-ND.
Options for DPDT Pushbutton Switch On-Mom 4A @ 125VAC APEM Components 134454X778
Send this link via E-Mail
Help With This Screen
