Keywords:





MSM30 PI SF 5A @125VAC BL - 1241.6663.1124000 - Switches

SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6663.1124000

Digi-Key Part Number 1241.6663.1124000-ND
Price Break
100
Unit Price
30.78700
Extended Price
3078.70
Manufacturer Part Number1241.6663.1124000
DescriptionMSM30 PI SF 5A @125VAC BL
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6663.1124000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6663.1124000
Technical/Catalog Information1241.6663.1124000
VendorSchurter Inc
CategorySwitches
Actuator TypeFlush Round Button
CircuitSPDT
Contact Rating @ Voltage5A @ 125VAC
Illumination Type, ColorLED, Blue
Illumination Voltage (Nominal)3.7 VDC
Mounting TypePanel Mount
Switch FunctionOn-Mom
Termination StyleQuick Connect - .110" (2.8mm)
TypeVandal Resistant, Illuminated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1241 6663 1124000
124166631124000


Image of MSM30 PI SF 5A @125VAC BL - 1241.6663.1124000

MSM30 PI SF 5A @125VAC BL - 1241.6663.1124000 (1241.6663.1124000-ND) - Switches

Related parts SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6663.1124000
MSM30 PI SF 5A @125VAC BL - 1241.6663.1124000
 Order 'msm30 pi sf 5a @125vac bl - 1241.6663.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6663.1124000-ND.
MSM19 PI SF 5A @125VAC GN - 1241.6623.1122103
 Order 'msm19 pi sf 5a @125vac gn - 1241.6623.1122103' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1122103-ND.
MSM19 PI SF 5A @125VAC GN - 1241.6623.1122104
 Order 'msm19 pi sf 5a @125vac gn - 1241.6623.1122104' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1122104-ND.
MSM19 PI SF 5A @125VAC GN - 1241.6623.1122105
 Order 'msm19 pi sf 5a @125vac gn - 1241.6623.1122105' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1122105-ND.
MSM19 PI SF 5A @125VAC GN - 1241.6623.1122106
 Order 'msm19 pi sf 5a @125vac gn - 1241.6623.1122106' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1122106-ND.
MSM19 PI SF 5A @125VAC GN - 1241.6623.1122108
 Order 'msm19 pi sf 5a @125vac gn - 1241.6623.1122108' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1122108-ND.
MSM19 PI SF 5A @125VAC GN - 1241.6623.1122109
 Order 'msm19 pi sf 5a @125vac gn - 1241.6623.1122109' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1122109-ND.
SWITCH MSM30 PI 5A @125VAC RED - 1241.6663.1121000
 Order 'switch msm30 pi 5a @125vac red - 1241.6663.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6663.1121000-ND.
SWITCH MSM30 PI 5A @125VAC GREEN - 1241.6663.1122000
 Order 'switch msm30 pi 5a @125vac green - 1241.6663.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6663.1122000-ND.
SWITCH MSM30 PI 5A @125VAC GRN - 1241.6963.1122000
 Order 'switch msm30 pi 5a @125vac grn - 1241.6963.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1433-ND.
SWITCH MSM19 PI 5A @125VAC RED - 1241.6623.1121000
 Order 'switch msm19 pi 5a @125vac red - 1241.6623.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1121000-ND.
SWITCH MSM19 PI 5A @125VAC GREEN - 1241.6623.1122000
 Order 'switch msm19 pi 5a @125vac green - 1241.6623.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1122000-ND.
SWITCH MSM19 PI 5A @125VAC BLUE - 1241.6623.1124000
 Order 'switch msm19 pi 5a @125vac blue - 1241.6623.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1189-ND.
SWITCH MSM22 PI 5A @125VAC RED - 1241.6633.1121000
 Order 'switch msm22 pi 5a @125vac red - 1241.6633.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6633.1121000-ND.
SWITCH MSM22 PI 5A @125VAC GREEN - 1241.6633.1122000
 Order 'switch msm22 pi 5a @125vac green - 1241.6633.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6633.1122000-ND.

Options for SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6663.1124000
Send this link via E-Mail
Help With This Screen

MSM30 PI SF 5A @125VAC BL - 1241.6663.1124000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MSM22 ST SF 10A @250VAC - 1241.6631.1130000 Next: MSM30 RI SF 100MA @030VDC BL - 1241.6664.1114000
MSM30 PI SF 5A @125VAC BL - 1241.6663.1124000