A08C19 METALLIC AG LTE 183 - 1241.2806.183 - Switches
| Digi-Key Part Number | 1241.2806.183-ND |
100 |
9.48090 |
Extended Price
948.09 |
| Manufacturer Part Number | 1241.2806.183 | |||
| Description | A08C19 METALLIC AG LTE 183 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1241.2806.183 |
| Vendor | Schurter Inc |
| Category | Switches |
| Actuator Type | Flush Round Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.125A @ 48VDC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | Off-Mom |
| Termination Style | Solder Lug |
| Type | Vandal Resistant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1241 2806 183 12412806183 |
A08C19 METALLIC AG LTE 183 - 1241.2806.183 (1241.2806.183-ND) - Switches
Related parts Switches :A08C19 METALLIC AG LTE 183 - 1241.2806.183
Order 'a08c19 metallic ag lte 183 - 1241.2806.183' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2806.183-ND.
MCS 19 METALLIC AG VAPINS - 1241.2820
Order 'mcs 19 metallic ag vapins - 1241.2820' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2820-ND.
MCS 19 METALLIC AG LTE.BEL.RT - 1241.2855.071
Order 'mcs 19 metallic ag lte.bel.rt - 1241.2855.071' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2855.071-ND.
MCS 19 METALLIC AG LTE.BEL.GN - 1241.2856.071
Order 'mcs 19 metallic ag lte.bel.gn - 1241.2856.071' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2856.071-ND.
MCS 19 METALLIC AG LTE.BEL.GN - 1241.2856.186
Order 'mcs 19 metallic ag lte.bel.gn - 1241.2856.186' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2856.186-ND.
MCS 19 MET AG LTE BET RT - 1241.2878.3
Order 'mcs 19 met ag lte bet rt - 1241.2878.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2878.3-ND.
MCS 19 MET AG LTE BET GN - 1241.2878.5
Order 'mcs 19 met ag lte bet gn - 1241.2878.5' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2878.5-ND.
FUSE 0.25A 250V T-AG 5X20 SMD TR - 0034.5707.22
Order 'fuse 0.25a 250v t-ag 5x20 smd tr - 0034.5707.22' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0034.5707.22-ND.
KEYPAD 12 FRONT MOUNT GERMAN - 1041.3500
Order 'keypad 12 front mount german - 1041.3500' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1041.3500-ND.
KEYPAD 12 REAR MOUNT GERMAN - 1041.6500
Order 'keypad 12 rear mount german - 1041.6500' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1041.6500-ND.
MCS 19 SWITCH METALIC - 1241.2800
Order 'mcs 19 switch metalic - 1241.2800' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2800-ND.
MCS 19 MET AG STE BET RT - 1241.2877.3
Order 'mcs 19 met ag ste bet rt - 1241.2877.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2877.3-ND.
MCS 30 METALLIC STANDARD RED - 1241.6400
Order 'mcs 30 metallic standard red - 1241.6400' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6400-ND.
TS 701 METAL HEX NUT - TS-701-HT-15-HP
Order 'ts 701 metal hex nut - TS-701-HT-15-HP' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number TS-701-HT-15-HP-ND.
CORDSET NEMA 3X18AWG CLEAR 10' - 4300.0920
Order 'cordset nema 3x18awg clear 10' - 4300.0920' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0920-ND.
Send this link via E-Mail
Help With This Screen
