SWITCH PB PSE MOM SPST 16MM RED - 1241.2350
SPST-NO Pushbutton Switch Off-Mom 0.1A @ 42VAC/DC Schurter Inc 1241.2350
| Digi-Key Part Number | 1241.2350-ND |
10 |
28.19000 |
Extended Price
281.90 |
| Manufacturer Part Number | 1241.2350 | |||
| Description | SWITCH PB PSE MOM SPST 16MM RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1241.2350 |
| Vendor | Schurter Inc |
| Category | Switches |
| Actuator Type | Flush Round Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.1A @ 42VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Piezo |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1241 2350 12412350 |
SWITCH PB PSE MOM SPST 16MM RED - 1241.2350 (1241.2350-ND)
Related parts SPST-NO Pushbutton Switch Off-Mom 0.1A @ 42VAC/DC Schurter Inc 1241.2350SWITCH PB PSE MOM SPST 16MM RED - 1241.2350
Order 'switch pb pse mom spst 16mm red - 1241.2350' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2350-ND.
SWITCH PB PSE EX SPST ALU RED - 1241.2415.3
Order 'switch pb pse ex spst alu red - 1241.2415.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2415.3-ND.
SWITCH PB PSE MOM ALU SPST RED - 1241.2411.3
Order 'switch pb pse mom alu spst red - 1241.2411.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2411.3-ND.
SWITCH PB PSE MOM ALU SPST GREEN - 1241.2411.5
Order 'switch pb pse mom alu spst green - 1241.2411.5' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2411.5-ND.
SWITCH PB PSE MOM ALU SPST BLACK - 1241.2411.7
Order 'switch pb pse mom alu spst black - 1241.2411.7' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2411.7-ND.
SWITCH PB PSE MOM ALU SPST NAT - 1241.2411.8
Order 'switch pb pse mom alu spst nat - 1241.2411.8' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2411.8-ND.
SWITCH PB PSE EX SPST ALU NAT - 1241.2415.8
Order 'switch pb pse ex spst alu nat - 1241.2415.8' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2415.8-ND.
SWITCH PB PSE IV SPST ALU GOLD - 1241.2434.1
Order 'switch pb pse iv spst alu gold - 1241.2434.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2434.1-ND.
SWITCH PB SQUARE MOM SPST-NO RED - A22-CR-10M
Order 'switch pb square mom spst-no red - A22-CR-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-CR-10M-ND.
SWITCH PB SQUARE MOM SPST-NC RED - A22-DR-01M
Order 'switch pb square mom spst-nc red - A22-DR-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-DR-01M-ND.
SWITCH PB SQUARE MOM SPST-NO RED - A22-DR-10M
Order 'switch pb square mom spst-no red - A22-DR-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-DR-10M-ND.
SWITCH PB ROUND MOM SPST-NC RED - A22-FR-01M
Order 'switch pb round mom spst-nc red - A22-FR-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-FR-01M-ND.
SWITCH PB ROUND MOM SPST-NC RED - A22-GR-01M
Order 'switch pb round mom spst-nc red - A22-GR-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-GR-01M-ND.
SWITCH PB ROUND MOM SPST-NC RED - A22-HR-01M
Order 'switch pb round mom spst-nc red - A22-HR-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-HR-01M-ND.
SWITCH PB ROUND MOM SPST-NO RED - A22-HR-10M
Order 'switch pb round mom spst-no red - A22-HR-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-HR-10M-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 0.1A @ 42VAC/DC Schurter Inc 1241.2350
Send this link via E-Mail
Help With This Screen
