SWITCH TACT MOM PMS IP67 GREY - 1241.1625.6 - Switches
SPST-NO Tactile Switch Off-Mom 0.05A @ 42VDC Schurter Inc 1241.1625.6
| Digi-Key Part Number | 1241.1625.6-ND |
100 |
2.02810 |
Extended Price
202.81 |
| Manufacturer Part Number | 1241.1625.6 | |||
| Description | SWITCH TACT MOM PMS IP67 GREY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1241.1625.6 |
| Vendor | Schurter Inc |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 42VDC |
| Mounting Type | Through Hole |
| Operating Force | 220gf |
| Orientation | Vertical |
| Outline | 11.40mm x 11.40mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1241 1625 6 124116256 |
SWITCH TACT MOM PMS IP67 GREY - 1241.1625.6 (1241.1625.6-ND) - Switches
Related parts SPST-NO Tactile Switch Off-Mom 0.05A @ 42VDC Schurter Inc 1241.1625.6SWITCH TACT MOM PMS IP67 GREY - 1241.1625.6
Order 'switch tact mom pms ip67 grey - 1241.1625.6' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1625.6-ND.
SWITCH TACT MOM PMS IP67 LONG - 1241.1620
Order 'switch tact mom pms ip67 long - 1241.1620' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1620-ND.
SWITCH TACT MOM PMS IP67 ORANGE - 1241.1625.2
Order 'switch tact mom pms ip67 orange - 1241.1625.2' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1625.2-ND.
SWITCH TACT MOM PMS IP67 BLUE - 1241.1625.4
Order 'switch tact mom pms ip67 blue - 1241.1625.4' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1625.4-ND.
SWITCH TACT MOM PMS IP67 GREEN - 1241.1625.5
Order 'switch tact mom pms ip67 green - 1241.1625.5' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1625.5-ND.
SWITCH TACT MOM PMS IP67 GRN/BLK - 1241.1625.51
Order 'switch tact mom pms ip67 grn/blk - 1241.1625.51' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1625.51-ND.
SWITCH TACT MOM PMS IP67 BLACK - 1241.1625.7
Order 'switch tact mom pms ip67 black - 1241.1625.7' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1625.7-ND.
SWITCH TACT MOM SMS IP67 G-WING - 1241.1606.11
Order 'switch tact mom sms ip67 g-wing - 1241.1606.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1606.11-ND.
SWITCH TACT MOM SMS IP67 G-WING - 1241.1606.23
Order 'switch tact mom sms ip67 g-wing - 1241.1606.23' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1606.23-ND.
SWITCH TACT MOM SMS IP67 J-LEADS - 1241.1607.11
Order 'switch tact mom sms ip67 j-leads - 1241.1607.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1607.11-ND.
SWITCH TACT MOM SMS IP67 J-LEADS - 1241.1607.23
Order 'switch tact mom sms ip67 j-leads - 1241.1607.23' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1607.23-ND.
SWITCH TACT MOM SMS IP67 G-WING - 1241.1618.11
Order 'switch tact mom sms ip67 g-wing - 1241.1618.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1618.11-ND.
SWITCH TACT MOM SMS IP67 G-WING - 1241.1618.23
Order 'switch tact mom sms ip67 g-wing - 1241.1618.23' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1618.23-ND.
SWITCH TACT MOM SMS IP67 J-LEADS - 1241.1619.11
Order 'switch tact mom sms ip67 j-leads - 1241.1619.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1619.11-ND.
SWITCH TACT MOM SMS IP67 J-LEADS - 1241.1619.23
Order 'switch tact mom sms ip67 j-leads - 1241.1619.23' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1619.23-ND.
Options for SPST-NO Tactile Switch Off-Mom 0.05A @ 42VDC Schurter Inc 1241.1625.6
Send this link via E-Mail
Help With This Screen
