Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-4FGG320C
IC SPARTAN-3A FPGA 200K 320FBGA - XC3S200A-4FGG320C - Integrated Circuits (ICs)
| Digi-Key Part Number | 122-1544-ND |
1 |
15.78000 |
Extended Price
15.78 |
| Manufacturer Part Number | XC3S200A-4FGG320C | |||
| Description | IC SPARTAN-3A FPGA 200K 320FBGA | |||
| Quantity Available | 168 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC3S200A-4FGG320C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 200000 |
| Number of I /O | 248 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 448 |
| Delay Time | 3.0ns |
| Package / Case | 320-FBGA |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 3 V ~ 3.6 V |
| Drawing Number | 122; PK071; FG; 320 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC3S200A 4FGG320C XC3S200A4FGG320C 122 1544 ND 1221544ND 122-1544 |
XC3S200A-4FGG320C Specification Sheet
IC SPARTAN-3A FPGA 200K 320FBGA - XC3S200A-4FGG320C (122-1544-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-4FGG320CXilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-4FGG320C
Order 'ic spartan-3a fpga 200k 320fbga - XC3S200A-4FGG320C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1544-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-4FG320C
Order 'ic spartan-3a fpga 200k 320fbga - XC3S200A-4FG320C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200A-4FG320C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-4FG320I
Order 'ic spartan-3a fpga 200k 320fbga - XC3S200A-4FG320I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200A-4FG320I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-4FGG320I
Order 'ic spartan-3a fpga 200k 320fbga - XC3S200A-4FGG320I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200A-4FGG320I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-5FG320C
Order 'ic spartan-3a fpga 200k 320fbga - XC3S200A-5FG320C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200A-5FG320C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-4FTG256C
Order 'ic spartan-3a fpga 200k 256ftbga - XC3S200A-4FTG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1543-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XC3S400A-4FGG320C
Order 'ic spartan-3a fpga 400k 320fbga - XC3S400A-4FGG320C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1546-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-4FT256C
Order 'ic spartan-3a fpga 200k 256ftbga - XC3S200A-4FT256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200A-4FT256C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-4FT256I
Order 'ic spartan-3a fpga 200k 256ftbga - XC3S200A-4FT256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200A-4FT256I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-4FTG256I
Order 'ic spartan-3a fpga 200k 256ftbga - XC3S200A-4FTG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200A-4FTG256I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-5FT256C
Order 'ic spartan-3a fpga 200k 256ftbga - XC3S200A-5FT256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200A-5FT256C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-5FTG256C
Order 'ic spartan-3a fpga 200k 256ftbga - XC3S200A-5FTG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200A-5FTG256C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-5FGG320C
Order 'ic spartan-3a fpga 200k 320-fbga - XC3S200A-5FGG320C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1581-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.465 V XC3S1200E-4FGG320C
Order 'ic spartan-3e fpga 1200k 320fbga - XC3S1200E-4FGG320C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1516-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.465 V XC3S500E-4FGG320C
Order 'ic spartan-3e fpga 500k 320fbga - XC3S500E-4FGG320C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1526-ND.
Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-4FGG320C
Send this link via E-Mail
Help With This Screen
