SWITCH PB MOM - 1213C3 - Switches
| Digi-Key Part Number | 1213C3-ND |
40 |
5.36300 |
Extended Price
214.52 |
| Manufacturer Part Number | 1213C3 | |||
| Description | SWITCH PB MOM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1213C3 |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | Off-Mom |
| Termination Style | Solder, Quick Connect - .250" (6.3mm) |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1213C3 1213C3 |
1213C3 Specification Sheet
SWITCH PB MOM - 1213C3 (1213C3-ND) - Switches
Related parts Switches :SWITCH PB MOM - 1213C3
Order 'switch pb mom - 1213C3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 1213C3-ND.
SWITCH PB MOM SEALED IP67 BLACK - IBR3SAD200
Order 'switch pb mom sealed ip67 black - IBR3SAD200' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1089-ND.
SWITCH PB MOM SEALED IP67 GREEN - IBR3SAD300
Order 'switch pb mom sealed ip67 green - IBR3SAD300' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1090-ND.
SWITCH PB MOM SEALED IP67 YELLOW - IBR3SAD500
Order 'switch pb mom sealed ip67 yellow - IBR3SAD500' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1091-ND.
SWITCH PB MOM SEALED IP67 RED - IBR3SAD600
Order 'switch pb mom sealed ip67 red - IBR3SAD600' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1092-ND.
SWITCH PB MOM SEALED IP67 BLUE - ISR3SAD100
Order 'switch pb mom sealed ip67 blue - ISR3SAD100' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1093-ND.
SWITCH PB MOM SEALED IP67 BLACK - ISR3SAD200
Order 'switch pb mom sealed ip67 black - ISR3SAD200' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1094-ND.
SWITCH PB MOM SEALED IP67 GREEN - ISR3SAD300
Order 'switch pb mom sealed ip67 green - ISR3SAD300' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1095-ND.
SWITCH PB MOM SEALED IP67 YELLOW - ISR3SAD500
Order 'switch pb mom sealed ip67 yellow - ISR3SAD500' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1096-ND.
SWITCH PB MOM SEALED IP67 RED - ISR3SAD600
Order 'switch pb mom sealed ip67 red - ISR3SAD600' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1097-ND.
SWITCH PB MOM SEALED IP67 WHITE - ISR3SAD7/100
Order 'switch pb mom sealed ip67 white - ISR3SAD7/100' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1098-ND.
SWITCH PB MOM SEALED IP67 BLACK - IPR3SAD2
Order 'switch pb mom sealed ip67 black - IPR3SAD2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1101-ND.
SWITCH PB MOM SEALED IP67 RED - IPR3SAD6
Order 'switch pb mom sealed ip67 red - IPR3SAD6' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1102-ND.
SWITCH PB MOM SEALED IP67 BLUE - IPR3SAD1
Order 'switch pb mom sealed ip67 blue - IPR3SAD1' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1103-ND.
SWITCH PB MOM SEALED IP67 GREEN - IPR3SAD3
Order 'switch pb mom sealed ip67 green - IPR3SAD3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1104-ND.
Send this link via E-Mail
Help With This Screen
