SPST-NO Pushbutton Switch Off-Mom 8A @ 125VAC APEM Components 1213A2ULCSA
SWITCH PB MOM SPST-NO QC TERM - 1213A2ULCSA - Switches
| Digi-Key Part Number | 1213A2ULCSA-ND |
40 |
8.02900 |
Extended Price
321.16 |
| Manufacturer Part Number | 1213A2ULCSA | |||
| Description | SWITCH PB MOM SPST-NO QC TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1213A2ULCSA |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 8A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | Off-Mom |
| Termination Style | Solder, Quick Connect - .250" (6.3mm) |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1213A2ULCSA 1213A2ULCSA |
1213A2ULCSA Specification Sheet
SWITCH PB MOM SPST-NO QC TERM - 1213A2ULCSA (1213A2ULCSA-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 8A @ 125VAC APEM Components 1213A2ULCSASPST-NO Pushbutton Switch Off-Mom 8A @ 125VAC APEM Components 1213A2ULCSA
Order 'switch pb mom spst-no qc term - 1213A2ULCSA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 1213A2ULCSA-ND.
SPST-NO Pushbutton Switch Off-Mom 8A @ 125VAC APEM Components 12037A2ULCSA
Order 'switch pb mom spst-no screw trm - 12037A2ULCSA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 12037A2ULCSA-ND.
SPST-NO Pushbutton Switch Off-Mom 8A @ 125VAC APEM Components 1203A2ULCSA
Order 'switch pb mom spst-no screw trm - 1203A2ULCSA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 1203A2ULCSA-ND.
SPST-NO Pushbutton Switch Off-Mom 8A @ 125VAC APEM Components 1203MAULCSA
Order 'switch pb mom spst-no screw trm - 1203MAULCSA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 1203MAULCSA-ND.
SPST-NO Pushbutton Switch Off-Mom 8A @ 125VAC APEM Components 1223A2ULCSA
Order 'switch pb mom spst-no screw trm - 1223A2ULCSA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 1223A2ULCSA-ND.
SPST-NO Pushbutton Switch Off-Mom 8A @ 125VAC APEM Components 1233A2X209ULCSA
Order 'switch pb mom spst-no screw trm - 1233A2X209ULCSA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 1233A2X209ULCSA-ND.
SPST-NC Pushbutton Switch On-Mom 8A @ 125VAC APEM Components 1212A2
Order 'switch pb spst-nc qc term - 1212A2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1038-ND.
SPST-NO Pushbutton Switch Off-Mom 8A @ 125VAC APEM Components 1213A2
Order 'switch pb spst-no qc term - 1213A2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1039-ND.
SPST-NC Pushbutton Switch On-Mom 8A @ 125VAC APEM Components 1212MA
Order 'switch pb spst-nc qc term - 1212MA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1042-ND.
SPST-NO Pushbutton Switch Off-Mom 8A @ 125VAC APEM Components 1213MA
Order 'switch pb spst-no qc term - 1213MA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1043-ND.
SPST Pushbutton Switch On-Off 6A @ 125VAC APEM Components 4731A02UU
Order 'switch pb spst 6a qc term - 4731A02UU' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1045-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4A @ 32VAC APEM Components IBR3SAD200
Order 'switch pb mom sealed ip67 black - IBR3SAD200' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1089-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4A @ 32VAC APEM Components IBR3SAD300
Order 'switch pb mom sealed ip67 green - IBR3SAD300' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1090-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4A @ 32VAC APEM Components IBR3SAD500
Order 'switch pb mom sealed ip67 yellow - IBR3SAD500' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1091-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4A @ 32VAC APEM Components IBR3SAD600
Order 'switch pb mom sealed ip67 red - IBR3SAD600' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1092-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 8A @ 125VAC APEM Components 1213A2ULCSA
Send this link via E-Mail
Help With This Screen
