FUSE 5.0A 32V SLOW SMD 1206 - 1206SFS500F/32-2 - Circuit Protection
Fuse Circuit Protection 5A 32V Tyco Electronics Slow Blow, Long Time Lag 1206SFS500F/32-2
| Digi-Key Part Number | 1206SFS500F/32TR-ND |
3000 6000 12000 24000 51000 |
.38600 .35600 .29900 .28750 .27600 |
Extended Price
1158.00 2136.00 3588.00 6900.00 14076.00 |
| Manufacturer Part Number | 1206SFS500F/32-2 | |||
| Description | FUSE 5.0A 32V SLOW SMD 1206 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1206SFS500F/32-2 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Current | 5A |
| Voltage - Rated | 32V |
| Package / Case | 1206 (3216 metric) |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1206SFS500F 32 2 1206SFS500F322 1206SFS500F 32TR ND 1206SFS500F32TRND 1206SFS500F/32TR |
1206SFS500F/32-2 Specification Sheet
FUSE 5.0A 32V SLOW SMD 1206 - 1206SFS500F/32-2 (1206SFS500F/32TR-ND) - Circuit Protection
Related parts Fuse Circuit Protection 5A 32V Tyco Electronics Slow Blow, Long Time Lag 1206SFS500F/32-2FUSE 5.0A 32V SLOW SMD 1206 - 1206SFS500F/32-2
Order 'fuse 5.0a 32v slow smd 1206 - 1206SFS500F/32-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1206SFS500F/32TR-ND.
FUSE 5.0A 32V SLOW SMD 1206 - 1206SFS500F/32-2
Order 'fuse 5.0a 32v slow smd 1206 - 1206SFS500F/32-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 1206SFS500F/32CT-ND.
FUSE 5.0A 32V SLOW SMD 1206 - 1206SFS500F/32-2
Order 'fuse 5.0a 32v slow smd 1206 - 1206SFS500F/32-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 1206SFS500F/32DKR-ND.
FUSE 2.5A 32V SLOW SMD 1206 - 1206SFS250F/32-2
Order 'fuse 2.5a 32v slow smd 1206 - 1206SFS250F/32-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1206SFS250F/32-2-ND.
FUSE 3.0A 32V SLOW SMD 1206 - 1206SFS300F/32-2
Order 'fuse 3.0a 32v slow smd 1206 - 1206SFS300F/32-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1206SFS300F/32TR-ND.
FUSE 3.5A 32V SLOW SMD 1206 - 1206SFS350F/32-2
Order 'fuse 3.5a 32v slow smd 1206 - 1206SFS350F/32-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1206SFS350F/32-2-ND.
FUSE 4.0A 32V SLOW SMD 1206 - 1206SFS400F/32-2
Order 'fuse 4.0a 32v slow smd 1206 - 1206SFS400F/32-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1206SFS400F/32TR-ND.
FUSE 4.5A 32V SLOW SMD 1206 - 1206SFS450F/32-2
Order 'fuse 4.5a 32v slow smd 1206 - 1206SFS450F/32-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1206SFS450F/32-2-ND.
FUSE 3.0A 32V SLOW SMD 1206 - 1206SFS300F/32-2
Order 'fuse 3.0a 32v slow smd 1206 - 1206SFS300F/32-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 1206SFS300F/32CT-ND.
FUSE 3.0A 32V SLOW SMD 1206 - 1206SFS300F/32-2
Order 'fuse 3.0a 32v slow smd 1206 - 1206SFS300F/32-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 1206SFS300F/32DKR-ND.
FUSE 4.0A 32V SLOW SMD 1206 - 1206SFS400F/32-2
Order 'fuse 4.0a 32v slow smd 1206 - 1206SFS400F/32-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 1206SFS400F/32CT-ND.
FUSE 4.0A 32V SLOW SMD 1206 - 1206SFS400F/32-2
Order 'fuse 4.0a 32v slow smd 1206 - 1206SFS400F/32-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 1206SFS400F/32DKR-ND.
FUSE 5.0A 32V SLOW SMD 0603 - 0603SFS500F/32-2
Order 'fuse 5.0a 32v slow smd 0603 - 0603SFS500F/32-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 0603SFS500F/32TR-ND.
FUSE 5.0A 32V SLOW SMD 0603 - 0603SFS500F/32-2
Order 'fuse 5.0a 32v slow smd 0603 - 0603SFS500F/32-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 0603SFS500F/32CT-ND.
FUSE 5.0A 32V SLOW SMD 0603 - 0603SFS500F/32-2
Order 'fuse 5.0a 32v slow smd 0603 - 0603SFS500F/32-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 0603SFS500F/32DKR-ND.
Options for Fuse Circuit Protection 5A 32V Tyco Electronics Slow Blow, Long Time Lag 1206SFS500F/32-2
Send this link via E-Mail
Help With This Screen
