IDC CABLE - APK20B/AE20M/X - A1KXB-2036M
| Digi-Key Part Number | A1KXB-2036M-ND |
1 10 100 250 500 1000 2500 5000 |
13.55000 11.03600 8.13210 7.01876 6.53470 5.63436 5.32456 5.15031 |
Extended Price
13.55 110.36 813.21 1754.69 3267.35 5634.36 13311.40 25751.55 |
| Manufacturer Part Number | A1KXB-2036M | |||
| Description | IDC CABLE - APK20B/AE20M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1KXB-2036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Cable |
| Number of Positions | 20 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1KXB 2036M A1KXB2036M |
IDC CABLE - APK20B/AE20M/X - A1KXB-2036M (A1KXB-2036M-ND)
Related parts:IDC CABLE - APK20B/AE20M/X - A1KXB-2036M
Order 'idc cable - apk20b/ae20m/x - A1KXB-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXB-2036M-ND.
IDC CABLE - APK20B/AE20M/APK20B - A3KKB-2036M
Order 'idc cable - apk20b/ae20m/apk20b - A3KKB-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKB-2036M-ND.
IDC CABLE- ASN20A/ AE20M / X - A1AXA-2036M
Order 'idc cable- asn20a/ ae20m / x - A1AXA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-2036M-ND.
IDC CABLE- ASC20G/ AE20M / X - A1AXG-2036M
Order 'idc cable- asc20g/ ae20m / x - A1AXG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-2036M-ND.
IDC CABLE - ASC20H/AE20M/X - A1AXH-2036M
Order 'idc cable - asc20h/ae20m/x - A1AXH-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-2036M-ND.
IDC CABLE- ASS20A/ AE20M / X - A1BXA-2036M
Order 'idc cable- ass20a/ ae20m / x - A1BXA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-2036M-ND.
IDC CABLE- ASR20G/ AE20M / X - A1BXG-2036M
Order 'idc cable- asr20g/ ae20m / x - A1BXG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-2036M-ND.
IDC CABLE - ASR20H/AE20M/X - A1BXH-2036M
Order 'idc cable - asr20h/ae20m/x - A1BXH-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-2036M-ND.
IDC CABLE- AKN20A/ AE20M / X - A1CXA-2036M
Order 'idc cable- akn20a/ ae20m / x - A1CXA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-2036M-ND.
IDC CABLE- AKC20G/ AE20M / X - A1CXG-2036M
Order 'idc cable- akc20g/ ae20m / x - A1CXG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-2036M-ND.
IDC CABLE - AKC20H/AE20M/X - A1CXH-2036M
Order 'idc cable - akc20h/ae20m/x - A1CXH-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-2036M-ND.
IDC CABLE- AKP20A/ AE20M / X - A1DXA-2036M
Order 'idc cable- akp20a/ ae20m / x - A1DXA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXA-2036M-ND.
IDC CABLE- AKR20G/ AE20M / X - A1DXG-2036M
Order 'idc cable- akr20g/ ae20m / x - A1DXG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXG-2036M-ND.
IDC CABLE - AKR20H/AE20M/X - A1DXH-2036M
Order 'idc cable - akr20h/ae20m/x - A1DXH-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXH-2036M-ND.
IDC CABLE- ACE20G/ AE20M / X - A1EXG-2036M
Order 'idc cable- ace20g/ ae20m / x - A1EXG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1EXG-2036M-ND.
Send this link via E-Mail
Help With This Screen