PHONE T-JACK PANEL .25" STD SGL - 1200 - Boxes, Enclosures, Racks
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel 1200
| Digi-Key Part Number | 1200-ND |
1 |
68.25000 |
Extended Price
68.25 |
| Manufacturer Part Number | 1200 | |||
| Description | PHONE T-JACK PANEL .25" STD SGL | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel 1200
| Technical/Catalog Information | 1200 |
| Vendor | Switchcraft Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Telephone Jack Panel |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Connector Type | 1/4" Phone Jack (Not Provided) |
| Termination Style | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1200 1200 |
1200 Specification Sheet
PHONE T-JACK PANEL .25" STD SGL - 1200 (1200-ND) - Boxes, Enclosures, Racks
Related parts Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel 1200PHONE T-JACK PANEL .25" STD SGL - 1200
Order 'phone t-jack panel .25" std sgl - 1200' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 1200-ND.
JACK PANEL HOLE PLUG BLACK - TT510
Order 'jack panel hole plug black - TT510' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT510-ND.
CONN PHONE JACK PANEL 1/4" - 1400
Order 'conn phone jack panel 1/4" - 1400' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 1400-ND.
CONN JACK PANEL 96POS W/O JACK - 1600
Order 'conn jack panel 96pos w/o jack - 1600' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 1600-ND.
CONN JACK MOD INSERT W/O HOLES - JP9902
Order 'conn jack mod insert w/o holes - JP9902' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP9902-ND.
CONN JACK MOD INSERT W/2OPENINGS - JP9922
Order 'conn jack mod insert w/2openings - JP9922' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP9922-ND.
CONN JACK MOD INSERT W/4OPENINGS - JP9942
Order 'conn jack mod insert w/4openings - JP9942' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP9942-ND.
INSERT PANEL W/O JACK 24HOLES - TT505
Order 'insert panel w/o jack 24holes - TT505' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT505-ND.
PANEL PLUG GUARD CIRCUIT RED - TT5121
Order 'panel plug guard circuit red - TT5121' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT5121-ND.
PANEL PLUG GUARD CIRCUIT BLACK - TT5122
Order 'panel plug guard circuit black - TT5122' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT5122-ND.
PANEL PLUG GUARD CIRCUIT RED - TT5131
Order 'panel plug guard circuit red - TT5131' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT5131-ND.
PANEL PLUG GUARD CIRCUIT BLACK - TT5132
Order 'panel plug guard circuit black - TT5132' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT5132-ND.
PANEL PLUG GUARD CIRCUIT GREEN - TT5133
Order 'panel plug guard circuit green - TT5133' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT5133-ND.
PANEL PLUG GUARD CIRCUIT BLUE - TT5134
Order 'panel plug guard circuit blue - TT5134' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT5134-ND.
PANEL PLUG GUARD CIRCUIT WHITE - TT5135
Order 'panel plug guard circuit white - TT5135' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT5135-ND.
Options for Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel 1200
Send this link via E-Mail
Help With This Screen
