KNOB 1/4" SHAFT GRAY COLOR - 11K5014-KCNG
Accessory Switch Knob - Gray Grayhill Inc 11K5014-KCNG
| Digi-Key Part Number | 11K5014-KCNG-ND |
1 |
.60000 |
Extended Price
0.60 |
| Manufacturer Part Number | 11K5014-KCNG | |||
| Description | KNOB 1/4" SHAFT GRAY COLOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 11K5014-KCNG |
| Vendor | Grayhill Inc |
| Category | Switches |
| Accessory Type | Knob - Gray |
| For Use With/Related Products | Rotary Switches and Encoders |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
11K5014 KCNG 11K5014KCNG |
KNOB 1/4" SHAFT GRAY COLOR - 11K5014-KCNG (11K5014-KCNG-ND)
Related parts Accessory Switch Knob - Gray Grayhill Inc 11K5014-KCNGKNOB 1/4" SHAFT GRAY COLOR - 11K5014-KCNG
Order 'knob 1/4" shaft gray color - 11K5014-KCNG' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5014-KCNG-ND.
KNOB, 1/8" SHAFT, GRAY COLOR - 11K5028-KCNG
Order 'knob, 1/8" shaft, gray color - 11K5028-KCNG' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5028-KCNG-ND.
KNOB 1/4" SHAFT GRAY COLOR - 11K5015-KMNG
Order 'knob 1/4" shaft gray color - 11K5015-KMNG' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5015-KMNG-ND.
KNOB 1/8" SHAFT GRAY COLOR - 11K5015-JMNG
Order 'knob 1/8" shaft gray color - 11K5015-JMNG' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5015-JMNG-ND.
KNOB 1/8" SHAFT GRAY COLOR - 11K5017-JCNG
Order 'knob 1/8" shaft gray color - 11K5017-JCNG' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5017-JCNG-ND.
KNOB 1/8" SHAFT GRAY COLOR - 11K5029-JCNG
Order 'knob 1/8" shaft gray color - 11K5029-JCNG' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5029-JCNG-ND.
KNOB PLASTIC 1/4" DIA BLACK - 11K5014-KCNB
Order 'knob plastic 1/4" dia black - 11K5014-KCNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7339-ND.
PATCHCORD 1/4" GRAY 10FT - LF10GY
Order 'patchcord 1/4" gray 10ft - LF10GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF10GY-ND.
PATCHCORD 1/4" GRAY 1FT - LF1GY
Order 'patchcord 1/4" gray 1ft - LF1GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF1GY-ND.
PATCHCORD 1/4" GRAY 2FT - LF2GY
Order 'patchcord 1/4" gray 2ft - LF2GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF2GY-ND.
PATCHCORD 1/4" GRAY 10FT - LF3GY
Order 'patchcord 1/4" gray 10ft - LF3GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF3GY-ND.
PATCHCORD 1/4" GRAY 4FT - LF4GY
Order 'patchcord 1/4" gray 4ft - LF4GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF4GY-ND.
PATCHCORD 1/4" GRAY 6FT - LF6GY
Order 'patchcord 1/4" gray 6ft - LF6GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF6GY-ND.
PATCHCORD 1/4" GRAY 7FT - LF7GY
Order 'patchcord 1/4" gray 7ft - LF7GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF7GY-ND.
PATCHCORD 1/4" GRAY 8FT - LF8GY
Order 'patchcord 1/4" gray 8ft - LF8GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF8GY-ND.
Options for Accessory Switch Knob - Gray Grayhill Inc 11K5014-KCNG
Send this link via E-Mail
Help With This Screen
