OVP 24VAC 1.5A - 1186760000 - Industrial Controls, Meters
| Digi-Key Part Number | 1186760000-ND |
10 |
74.67600 |
Extended Price
746.76 |
| Manufacturer Part Number | 1186760000 | |||
| Description | OVP 24VAC 1.5A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1186760000 |
| Vendor | Weidmuller |
| Category | Industrial Controls, Meters |
| Accessory Type | * |
| For Use With/Related Products | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1186760000 1186760000 |
1186760000 Specification Sheet
OVP 24VAC 1.5A - 1186760000 (1186760000-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :OVP 24VAC 1.5A - 1186760000
Order 'ovp 24vac 1.5a - 1186760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1186760000-ND.
RELAY SOLENOID 24VAC 15A SPDT - S89R5AAC1-24
Order 'relay solenoid 24vac 15a spdt - S89R5AAC1-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number S89R5AAC1-24-ND.
OVP 24VAC/DC 1.5A - 1170960000
Order 'ovp 24vac/dc 1.5a - 1170960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1170960000-ND.
SURGE SUPPRESSOR 24VAC 1.5A - 8008430000
Order 'surge suppressor 24vac 1.5a - 8008430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8008430000-ND.
OVP 24VAC/DC 50MA - 0250560000
Order 'ovp 24vac/dc 50ma - 0250560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0250560000-ND.
OVP 24VAC 1.25A - 8448970000
Order 'ovp 24vac 1.25a - 8448970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8448970000-ND.
OVP 24VAC/DC 0.5A - 8449100000
Order 'ovp 24vac/dc 0.5a - 8449100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449100000-ND.
OVP 24VAC/DC 16A W/GAS TUBE - 8449130000
Order 'ovp 24vac/dc 16a w/gas tube - 8449130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449130000-ND.
RELAY PWR SPST-NO 15A 24VAC QC - G4B-112T1-US AC24
Order 'relay pwr spst-no 15a 24vac qc - G4B-112T1-US AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G4B-112T1-US-AC24-ND.
RELAY POWER 15A 24VAC PCB - HL1-HP-AC24V
Order 'relay power 15a 24vac pcb - HL1-HP-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HL1-HP-AC24V-ND.
RELAY POWER 15A 24VAC TOP MOUNT - HL1-HTM-AC24V
Order 'relay power 15a 24vac top mount - HL1-HTM-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HL1-HTM-AC24V-ND.
RELAY POWER 15A 24VAC SLD TERM - JA1C-TM-AC24V-B
Order 'relay power 15a 24vac sld term - JA1C-TM-AC24V-B' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1C-TM-AC24V-B-ND.
RELAY POWER 15A 24VAC SLD TERM - JA1C-TM-AC24V-F
Order 'relay power 15a 24vac sld term - JA1C-TM-AC24V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1C-TM-AC24V-F-ND.
RELAY GP DPDT 15A 24VAC - K10P-11A55-24
Order 'relay gp dpdt 15a 24vac - K10P-11A55-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number K10P-11A55-24-ND.
RELAY GP DPDT 15A 24VAC - K10P-11AT5-24
Order 'relay gp dpdt 15a 24vac - K10P-11AT5-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number K10P-11AT5-24-ND.
Send this link via E-Mail
Help With This Screen
