Black Polytetrafluoroethylene Bushings, Grommet Cables, Wire - Management Aavid Thermalloy - 110500F00000G
INSULATOR - 110500F00000G - Cables, Wires - Management
| Digi-Key Part Number | 110500F00000G-ND |
2000 |
1.00215 |
Extended Price
2004.30 |
| Manufacturer Part Number | 110500F00000G | |||
| Description | INSULATOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 110500F00000G |
| Vendor | Aavid Thermalloy |
| Category | Cables, Wires - Management |
| Material | Polytetrafluoroethylene |
| Features | - |
| For Use With/Related Products | Cable, Wires |
| Color | Black |
| Size | Round - 0.500" OD x 0.196" ID x 0.600" H (12.70mm x 4.98mm x 15.24mm) |
| Bushing, Grommet Type | Grommet |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
110500F00000G 110500F00000G |
INSULATOR - 110500F00000G (110500F00000G-ND) - Cables, Wires - Management
Related parts Black Polytetrafluoroethylene Bushings, Grommet Cables, Wire - Management Aavid Thermalloy - 110500F00000GBlack Polytetrafluoroethylene Bushings, Grommet Cables, Wire - Management Aavid Thermalloy - 110500F00000G
Order 'insulator - 110500F00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 110500F00000G-ND.
Insulator Hardware, Fasteners, Accessory Beryllium Oxide Ceramic Transistor Insulator High Frequency Usage Aavid Thermalloy 4003-1
Order 'beryllium oxide insulator - 4003-1' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4003-1-ND.
Insulator Hardware, Fasteners, Accessory Beryllium Oxide Ceramic Transistor Insulator High Frequency Usage Aavid Thermalloy 4018
Order 'berylium oxide ceramic insulator - 4018' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4018-ND.
Insulator Hardware, Fasteners, Accessory Aluminum Oxide Ceramic Transistor Insulator High Frequency Usage Aavid Thermalloy 4103G
Order 'aluminum oxide insulator - 4103G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4103G-ND.
Insulator Hardware, Fasteners, Accessory Aluminum Oxide Ceramic Transistor Insulator High Frequency Usage Aavid Thermalloy 4169G
Order 'aluminum oxide insulator - 4169G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4169G-ND.
Insulator Hardware, Fasteners, Accessory Aluminum Oxide Ceramic Transistor Insulator High Frequency Usage Aavid Thermalloy 4170G
Order 'aluminum oxide insulator - 4170G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4170G-ND.
Insulator Hardware, Fasteners, Accessory Aluminum Oxide Ceramic Transistor Insulator High Frequency Usage Aavid Thermalloy 4171G
Order 'aluminum oxide insulator - 4171G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4171G-ND.
Insulator Hardware, Fasteners, Accessory Aluminum Oxide Ceramic Transistor Insulator High Frequency Usage Aavid Thermalloy 4177G
Order 'aluminum oxide insulator - 4177G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4177G-ND.
Insulator Hardware, Fasteners, Accessory Aluminum Oxide Ceramic Transistor Insulator High Frequency Usage Aavid Thermalloy 4180G
Order 'aluminum oxide insulator - 4180G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4180G-ND.
Insulator Hardware, Fasteners, Accessory Polyamide Transistor Insulator - Aavid Thermalloy 43-02-95
Order 'insulating film - 43-02-95' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-02-95-ND.
Insulator Hardware, Fasteners, Accessory Polyamide Transistor Insulator - Aavid Thermalloy 43-03-1
Order 'insulating film - 43-03-1' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-1-ND.
Insulator Hardware, Fasteners, Accessory Polyamide Transistor Insulator - Aavid Thermalloy 43-03-2G
Order 'insulating film - 43-03-2G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-2G-ND.
Insulator Hardware, Fasteners, Accessory Polyamide Transistor Insulator - Aavid Thermalloy 43-03-3
Order 'insulating film - 43-03-3' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-3-ND.
Insulator Hardware, Fasteners, Accessory Polyamide Transistor Insulator - Aavid Thermalloy 43-03-4G
Order 'insulating film - 43-03-4G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-4G-ND.
Insulator Hardware, Fasteners, Accessory Polyamide Transistor Insulator - Aavid Thermalloy 43-03-6
Order 'insulating film - 43-03-6' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-6-ND.
Options for Black Polytetrafluoroethylene Bushings, Grommet Cables, Wire - Management Aavid Thermalloy - 110500F00000G
Send this link via E-Mail
Help With This Screen
