ADAPTER TEST 1POS WTA/WDU - 1051260000
| Digi-Key Part Number | 1051260000-ND |
25 |
4.09200 |
Extended Price
102.30 |
| Manufacturer Part Number | 1051260000 | |||
| Description | ADAPTER TEST 1POS WTA/WDU | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1051260000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Type | Test Adapter |
| For Use With/Related Products | WDU Series |
| Number of Positions | 1 |
| Color | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1051260000 1051260000 |
ADAPTER TEST 1POS WTA/WDU - 1051260000 (1051260000-ND)
Related parts :ADAPTER TEST 1POS WTA/WDU - 1051260000
Order 'adapter test 1pos wta/wdu - 1051260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1051260000-ND.
ADAPTER TEST 1POS ZDU2.5/ZPE2.5 - 1609050000
Order 'adapter test 1pos zdu2.5/zpe2.5 - 1609050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1609050000-ND.
ADAPTER TEST W/PINS 1POS WDU/WTA - 1062060000
Order 'adapter test w/pins 1pos wdu/wta - 1062060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1062060000-ND.
ADAPTER TEST 107.6MM 1POS WDU - 1632320000
Order 'adapter test 107.6mm 1pos wdu - 1632320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632320000-ND.
ADAPTER TEST 107.6MM 1POS WDU - 1632350000
Order 'adapter test 107.6mm 1pos wdu - 1632350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632350000-ND.
ADAPTER TEST W/PINS 107.6MM WDU - 1632330000
Order 'adapter test w/pins 107.6mm wdu - 1632330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632330000-ND.
ADAPTER TEST W/PINS 107.6MM WDU - 1632360000
Order 'adapter test w/pins 107.6mm wdu - 1632360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632360000-ND.
ADAPTER TEST W/PINS 1POS WTR2.5 - 1632390000
Order 'adapter test w/pins 1pos wtr2.5 - 1632390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632390000-ND.
ADAPTER TEST 125MM 1POS WDK - 1649600000
Order 'adapter test 125mm 1pos wdk - 1649600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1649600000-ND.
ADAPTER TEST KIT 32PIN 7X9 PLCC - 5733
Order 'adapter test kit 32pin 7x9 plcc - 5733' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5733PO-ND.
ADAPTER TEST CONN 20POS SKT BLK - 3560-0
Order 'adapter test conn 20pos skt blk - 3560-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3560-0-ND.
ADAPTER TEST CONN 20POS SKT RED - 3560-2
Order 'adapter test conn 20pos skt red - 3560-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3560-2-ND.
ADAPTER TEST CONN 20POS PIN BLK - 3561-0
Order 'adapter test conn 20pos pin blk - 3561-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3561-0-ND.
ADAPTER TEST CONN 20POS PIN RED - 3561-2
Order 'adapter test conn 20pos pin red - 3561-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3561-2-ND.
ADAPTER TEST CONN 16POS SKT BLK - 3562-0
Order 'adapter test conn 16pos skt blk - 3562-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3562-0-ND.
Send this link via E-Mail
Help With This Screen